TE Connectivity / AMP 5536504-4

Z-PACK Series 2mm Pitch Futurebus+ Backplane Conn; Male; Straight; 4 Row; 192 Way
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorNatural
Housing MaterialPolymer
MountThrough Hole
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact StylePin
Current Rating1 A
GenderMale
Insulation Resistance4 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts192
Number of Positions24
Number of Rows4
Number of Signal Positions192
Operating Supply Voltage30 V
OrientationVertical
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness760 nm
SealableNo
StackableNo
TerminationPress-Fit
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Finish Thickness - Mating760 nm
Depth15.8 mm
Height17 mm
Lead Length4.2418 mm
Lead Pitch2 mm
Length95.88 mm
Mating Post Length6.5 mm
PCB Thickness2.4 mm
Pitch2.0066 mm
Row Spacing2 mm
Tail Length4.25 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5536504-4.

Future Electronics
Datasheet1 page13 years ago
Newark
Datasheet15 pages13 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet7 pages25 years ago
Farnell
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago
Datasheet1 page114 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet1 page13 years ago
TE Connectivity
Datasheet8 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.98
$ 6.14
$ 6.14
Stock
99
479
479
Authorized Distributors
9
3
3
Gender
Male
Male
Male
Pitch
2.0066 mm
2 mm
2 mm
Number of Positions
24
192
192
Number of Rows
4
4
4
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5536504-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5536504-4 provided by its distributors.

Z-PACK Series 2mm Pitch Futurebus+ Backplane Conn; Male; Straight; 4 Row; 192 Way
Pin header, 24 pole, pitch 2 mm, straight, natural, 5536504-4
Conn Backplane HDR 192 POS 2mm Press Fit ST Thru-Hole Tube
2MM FB,ASY,192,SIG,HDR,EN,6.50 TE Connectivity
Z-Pack Connectors 2MM FB ASY 096 6.50
2mm Centerline Futurebus+ Connectors
CONN HEADER FUTUREBUS 192POS PCB
PLUG, VERTICAL, PRESS FIT, 192WAY; Connector Type:Backplane; Series:Z-PACK; Row Pitch:2mm; Pitch Spacing:2mm; No. of Contacts:192; Gender:Plug; Contact Termination:Press Fit Vertical; No. of Rows:4; Contact Plating:Gold; Contact Material:Phosphor Bronze; Approval Bodies:CSA / UL; Colour:Natural; Current Rating:1A; External Depth:15.80mm; External Length / Height:17mm; External Width:95.88mm; Flammability Rating:UL 94V-0; Lead Spacing:2mm; Material:High Temperature Liquid crystal polymer; Mounting Orientation:Vertical; Mounting Type:PCB; No. of Ways:192; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Terminal Type:Press Fit; Termination Method:Solder; Voltage Rating V AC:30V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorNatural
Housing MaterialPolymer
MountThrough Hole
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact StylePin
Current Rating1 A
GenderMale
Insulation Resistance4 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts192
Number of Positions24
Number of Rows4
Number of Signal Positions192
Operating Supply Voltage30 V
OrientationVertical
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness760 nm
SealableNo
StackableNo
TerminationPress-Fit
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Finish Thickness - Mating760 nm
Depth15.8 mm
Height17 mm
Lead Length4.2418 mm
Lead Pitch2 mm
Length95.88 mm
Mating Post Length6.5 mm
PCB Thickness2.4 mm
Pitch2.0066 mm
Row Spacing2 mm
Tail Length4.25 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5536504-4.

Future Electronics
Datasheet1 page13 years ago
Newark
Datasheet15 pages13 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet7 pages25 years ago
Farnell
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago
Datasheet1 page114 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet1 page13 years ago
TE Connectivity
Datasheet8 pages13 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago