TE Connectivity 5536501-4

Connector, 2MM, Fb, Asy, 192, Sig, Hdr, Sl, 4.25 | TE Connectivity 5536501-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorNatural
Housing MaterialPolymer
MountThrough Hole
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact StylePin
GenderMale
Insulation Resistance4 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts192
Number of Positions192
Number of Rows4
Number of Signal Positions192
Operating Supply Voltage30 V
OrientationVertical
PackagingBulk
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness760 nm
SealableNo
StackableNo
TerminationPress-Fit
Voltage Rating30 V
Dimensions
Contact Finish Thickness - Mating760 nm
Depth15.8 mm
Height17 mm
Lead Length4.2418 mm
Lead Pitch2 mm
Length95.88 mm
Mating Post Length6.5 mm
PCB Thickness2.4 mm
Pitch2.0066 mm
Row Spacing2 mm
Tail Length4.25 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536501-4.

Factory Futures
Datasheet1 page13 years ago
TE Connectivity
Datasheet15 pages13 years ago
Datasheet8 pages13 years ago
Datasheet7 pages25 years ago
Master Electronics
Datasheet1 page13 years ago
Jameco
Datasheet4 pages15 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
-36.38%

Alternate Parts

Price @ 1000
$ 28.876
$ 25.631
$ 25.631
Stock
1,295
71
71
Authorized Distributors
13
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Positions
192
192
192
Number of Rows
4
4
4
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5536501-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 5536501-4 provided by its distributors.

Connector, 2MM, Fb, Asy,192,Sig, Hdr, Sl,4.25 | TE Connectivity 5536501-4
192 Signal Position 2 mm Plug Through Hole Futurebus+ Connector
Conn Backplane HDR 192 POS 2mm Solder ST Thru-Hole Tube
Z-Pack Connectors 192P 4 ROW SIGNAL SOLDER VERTICAL
High Speed/Modular Conn 192P 4 ROW SIGNAL SOLDER
2mm Centerline Futurebus+ Connectors
CONN BP HDR 192 POS 2MM SLDR ST TH
CONN HEADER FUTUREBUS 192POS PCB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536501-4.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorNatural
Housing MaterialPolymer
MountThrough Hole
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact StylePin
GenderMale
Insulation Resistance4 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts192
Number of Positions192
Number of Rows4
Number of Signal Positions192
Operating Supply Voltage30 V
OrientationVertical
PackagingBulk
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness760 nm
SealableNo
StackableNo
TerminationPress-Fit
Voltage Rating30 V
Dimensions
Contact Finish Thickness - Mating760 nm
Depth15.8 mm
Height17 mm
Lead Length4.2418 mm
Lead Pitch2 mm
Length95.88 mm
Mating Post Length6.5 mm
PCB Thickness2.4 mm
Pitch2.0066 mm
Row Spacing2 mm
Tail Length4.25 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536501-4.

Factory Futures
Datasheet1 page13 years ago
TE Connectivity
Datasheet15 pages13 years ago
Datasheet8 pages13 years ago
Datasheet7 pages25 years ago
Master Electronics
Datasheet1 page13 years ago
Jameco
Datasheet4 pages15 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago