TE Connectivity / AMP 5533294-1

Assy, pin, vertical, hdi, lead-Free, 3Row, ctr Rohs Compliant: Yes |Amp Te Connectivity 5533294-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorNatural, Black
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Contact Current Rating3 A
Contact StylePin
GenderMale
Insulation Resistance3 MΩ
Make First / Break LastNo
Mating AlignmentWith
Max Operating Temperature257 °C
Min Operating Temperature-85 °C
Number of Contacts240
Number of Positions240
Number of Rows3
OrientationVertical
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness760 nm
SealableNo
StackableNo
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating760 nm
Height11.7094 mm
Lead Length6.35 mm
Lead Pitch2.54 mm
Length229.87 mm
Mating Post Length5.33 mm
PCB Thickness2.36 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5533294-1.

ShanghaiCT
Technical Drawing1 page8 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet5 pages11 years ago
Instruction Sheet4 pages12 years ago

Alternate Parts

Price @ 1000
$ 65.17
$ 58.926
$ 58.926
Stock
65
138
138
Authorized Distributors
5
7
7
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
240
240
240
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5533294-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5533294-1 provided by its distributors.

Assy,pin,vertical,hdi,lead-Free,3Row,ctr Rohs Compliant: Yes |Amp Te Connectivity 5533294-1
PCB Mount Header, Vertical, Board-to-Board, 240 Position, 2.54 mm [.1 in] Centerline, Fully Shrouded, Gold, Through Hole - Press-Fit, Signal, Black
ASSY,PIN,VERTICAL,HDI,LEAD-FRE PCB Connector Assembly Type:PCB Mount Header;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:240;Centerline (Pitch):2.54 mm PCB Mount Header Vertical Board-to-Board 240 | Board-To-Board Header & Receptacle | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorNatural, Black
Housing MaterialThermoplastic
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePin, Plug
Contact Current Rating3 A
Contact StylePin
GenderMale
Insulation Resistance3 MΩ
Make First / Break LastNo
Mating AlignmentWith
Max Operating Temperature257 °C
Min Operating Temperature-85 °C
Number of Contacts240
Number of Positions240
Number of Rows3
OrientationVertical
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness760 nm
SealableNo
StackableNo
TerminationThrough Hole
Dimensions
Contact Finish Thickness - Mating760 nm
Height11.7094 mm
Lead Length6.35 mm
Lead Pitch2.54 mm
Length229.87 mm
Mating Post Length5.33 mm
PCB Thickness2.36 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length6.35 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5533294-1.

ShanghaiCT
Technical Drawing1 page8 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet5 pages11 years ago
Instruction Sheet4 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago