TE Connectivity / AMP 533294-1

AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
533294-1 0 ··
USD
47.25 21.50 21.50
Digi-Key
533294-1-ND 0 ··
USD
43.17 43.17 43.17
Heilind Electronics
AMP533294-1 0 ··
PEI Genesis
533294-1 0 ··
Allied Electronics
E5253760 n/s Buy Now »
USD
50.63 50.63 50.63
Heilind Asia
AMP533294-1 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
533294-1 Contact Send RFQ »
North Star Micro
533294-1 Contact ··
SemiconductorPLUS
533294-1 Contact ··

Descriptions

HDI PIN ASSY 3 ROW 240 POS
Heilind Electronics
HDI PIN ASSY 3 ROW 240 POS
TE Connectivity
HDI PIN ASSY 3 ROW 240 POS, 533294-1
Allied Electronics
HDI PIN ASSY 3 ROW 240 POS
PEI Genesis
HDI PIN ASSY 3 ROW 240 POS
Digi-Key
Conn HDI PL 240 POS 2.54mm Solder ST Thru-Hole
Avnet
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
North Star Micro
HDI PIN ASSY 3 ROW 240 POS
Heilind Asia

Technical Specifications

Number of Contacts 240
Size-Height 11.735 mm
RoHS Non-Compliant
Orientation Vertical
Contact Material Phosphor Bronze
Number of Positions 240
Packaging Tube
ELV Compliant Non-Compliant
Housing Material Thermoplastic
Contact Plating Gold Tin
Size-Width 12.192 mm
Lead-Free Status Not Applicable
Flammability Rating UL 94 V-0
Number of Rows 3
Gender Male
Mounting Angle 180 °
Pin Pitch 2.54 mm
Size-Length 229.87 mm
Lifecycle Status Active
Mounting Type Through Hole
Housing Color Natural

Documents

TE Connectivity
Datasheet 5 pages 4 years ago
Instruction Sheet 4 pages 5 years ago
Technical Drawing 2 pages 7 years ago
Datasheet 11 pages 4 years ago
Electro Sonic
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 533294-1
TYCO/AMP 533294-1
TYCO ELECTRONICS AMP 533294-1
TE Connectivity / AMP Brand 533294-1
AMP/Tyco Electronics 533294-1
AMP/TE Connectivity 533294-1
TE CNTY - AMP 533294-1
TE Connectivity / Tyco Electronics AMP 533294-1
AMP/TYCO ELECTR 533294-1
TYCO ELECTRONICS AMP ITALIA S 533294-1
AMP INC 533294-1
TYCO/AMP INC 533294-1
TE CONNECTIVITY AMP (VA) 533294-1
TYCO ELECTRONICS AMP (VA) 533294-1
TE CONNECTIVITY AMP CONNECTORS 533294-1
AMP/TE CONNECTIVITY ACCT 167798 533294-1
TYCO COLOMBIA 533294-1
AMP INCORPORATED (TYCO ELECTRONICS 533294-1
TE Connectivity / Hartman Brand 533294-1
TE CONNECTIVITY / AMP BRA 533294-1
TYCO INC (AMP) 533294-1
TYCO ELECTRONICS 533294-1
AMP ( TYC) 533294-1
TE AMP TYCO 533294-1
TE Connectivity / Am 533294-1
TE Connectivity AMP Connectors 533294-1

Search for other parts like 533294- »