TE Connectivity 5499786-4

Conn Ejector Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
Plating Thickness2.54 µm
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Contact Mating Length6.096 mm
Depth27.3 mm
Height13.94 mm
Lead Length2.79 mm
Lead Pitch2.54 mm
Length44.704 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499786-4.

TE Connectivity
Technical Drawing1 page11 years ago
Master Electronics
Datasheet100 pages12 years ago
Newark
Datasheet5 pages13 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Electro Sonic
Datasheet104 pages14 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+26.30%

Alternate Parts

Price @ 1000
$ 3.095
$ 4.34
$ 4.34
Stock
42,619
500
500
Authorized Distributors
16
8
8
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5499786-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 5499786-4 provided by its distributors.

Conn Ejector Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Pin header, 20 pole, pitch 2.54 mm, straight, black, 5499786-4
HEADER, UNIVERSAL EJECTION PIN, AMP-LATCH, 20 POS, 2.54 X 2.54, PCB, RIGHT ANGLE | TE Connectivity 5499786-4
WIRE-BOARD CONN, HEADER, 20POS, 2.54MM
Pin and Pinless Headers (AMP-LATCH)
20 POS HDR 15AU R/A W/LONG LATCHES

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499786-4.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
Plating Thickness2.54 µm
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Contact Mating Length6.096 mm
Depth27.3 mm
Height13.94 mm
Lead Length2.79 mm
Lead Pitch2.54 mm
Length44.704 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5499786-4.

TE Connectivity
Technical Drawing1 page11 years ago
Master Electronics
Datasheet100 pages12 years ago
Newark
Datasheet5 pages13 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Electro Sonic
Datasheet104 pages14 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages9 years ago
Rohs Statement1 page11 years ago