TE Connectivity / AMP 499786-4

Conn Ejector Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Receptacle
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Depth27.3 mm
Height13.97 mm
Lead Length2.79 mm
Length44.7 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 499786-4.

Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet5 pages13 years ago
Datasheet4 pages14 years ago
Instruction Sheet2 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.34
$ 3.095
$ 3.095
Stock
500
42,463
42,463
Authorized Distributors
8
16
16
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Nylon

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 499786-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 499786-4 provided by its distributors.

Conn Ejector Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
020 UNIV HDR RA 4S 15DP STD L1, Ribbon Cable Connectors | TE Connectivity 499786-4
Headers&Wire Housings 020 UNIV HDR RA 4S 1
Pin and Pinless Headers (AMP-LATCH)
CONNECTOR, HEADER, 20POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plat

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 499786-4 .

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Receptacle
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
Fastening TypeLatch
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PCB Mount RetentionWithout
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Depth27.3 mm
Height13.97 mm
Lead Length2.79 mm
Length44.7 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 499786-4.

Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet5 pages13 years ago
Datasheet4 pages14 years ago
Instruction Sheet2 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement3 pages11 years ago
Reach Statement1 page5 years ago