VCC 5380H7

CML 5380H7 CBI 5mm 1POS R. Angle 10mA 2.1V Yellow Part of the VCC Family of Products

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Current10 mA
Element ConfigurationSingle
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleDiffused, Dome, Round, Tinted
Luminous Intensity6.3 mcd
Number of Elements1
Number of LEDs1
OrientationRight Angle
PackagingBulk
Schedule B8541402000
Viewing Angle50 °
Voltage Rating2.1 V
Wavelength585 nm
Dimensions
Depth6.1 mm
Diameter6.096 mm
Height6.096 mm
Length11.43 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for VCC 5380H7.

Newark
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Mouser
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for VCC 5380H7.

Related Parts

Descriptions

Descriptions of VCC 5380H7 provided by its distributors.

CML 5380H7 CBI 5mm 1POS R. Angle 10mA 2.1V Yellow Part of the VCC Family of Products
Indicator,LED PCB Thru-Hole Bulb T-1 3/4 Yellow Yellow Diffused Round Angl 50deg
5380 Series Yellow 5 mm 6.3 mcd Diffused 2.1 V Right Angle LED Assembly-T-1 3/4
Circuit Board Ind, 1 Led, Yellow; Led Color:Yellow; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:10Ma; Luminous Intensity:6.3Mcd; Forward Voltage:2.1V; Viewing Angle:-; Height:6.096Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5380H7

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VISUAL COMMUNICATIONS COMPANY

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Current10 mA
Element ConfigurationSingle
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleDiffused, Dome, Round, Tinted
Luminous Intensity6.3 mcd
Number of Elements1
Number of LEDs1
OrientationRight Angle
PackagingBulk
Schedule B8541402000
Viewing Angle50 °
Voltage Rating2.1 V
Wavelength585 nm
Dimensions
Depth6.1 mm
Diameter6.096 mm
Height6.096 mm
Length11.43 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for VCC 5380H7.

Newark
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Mouser
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant