VCC 5300H7

5300 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Current10 mA
Element ConfigurationSingle
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleDome, Round, Tinted
Luminous Intensity6.3 mcd
Number of LEDs1
OrientationRight Angle
Schedule B8541402000
Viewing Angle50 °
Voltage Rating2.1 V
Wavelength585 nm
Dimensions
Diameter6.096 mm
Height6.096 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for VCC 5300H7.

RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet2 pages19 years ago
Farnell
Datasheet1 page18 years ago
element14 APAC
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page11 years ago

Engineering Resources

View Evaluation kits and Reference designs for VCC 5300H7.

Related Parts

Descriptions

Descriptions of VCC 5300H7 provided by its distributors.

5300 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4
Indicator,LED PCB Thru-Hole Bulb T-1 3/4 Yellow Yellow Round Angl 50deg 6.3mcd
CML 5300H7 CBI 5mm 1POS Right Angle 2.1V Yellow Part of the VCC Family of Products
INDICATOR, LED PCB T-1 3/4, YELLOW, 2.1V; INDICATOR, LED PCB T-1 3/4, YELLOW, 2.1V; LED Color:Yellow; Height:6.096mm; Width:6.096mm; Forward Current If:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Luminous Intensity:6.3mcd; Bulb Size:T-1 3/4 (5mm); Color:Yellow

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VISUAL COMMUNICATIONS COMPANY

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Current10 mA
Element ConfigurationSingle
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleDome, Round, Tinted
Luminous Intensity6.3 mcd
Number of LEDs1
OrientationRight Angle
Schedule B8541402000
Viewing Angle50 °
Voltage Rating2.1 V
Wavelength585 nm
Dimensions
Diameter6.096 mm
Height6.096 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for VCC 5300H7.

RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet2 pages19 years ago
Farnell
Datasheet1 page18 years ago
element14 APAC
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant