VCC 5306H7

5306 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleDome, Round
Luminous Intensity6.3 mcd
Number of Elements1
Number of LEDs1
OrientationRight Angle
PackagingBulk
Viewing Angle50 °
Wavelength585 nm
Dimensions
Depth6.1 mm
Height10.922 mm
Length14.22 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for VCC 5306H7.

RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Newark
Datasheet1 page14 years ago
Component Distributors Inc.
Datasheet1 page11 years ago
Mouser
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for VCC 5306H7.

Related Parts

Descriptions

Descriptions of VCC 5306H7 provided by its distributors.

5306 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4
Indicator,LED PCB Thru-Hole Bulb T-1 3/4 Yellow Yellow Round Angl 50deg 6.3mcd
INDICATOR, LED PCB T-1 3/4, YELLOW, 2.1V; LED Color:Yellow; Height:10.922mm; Width:6.096mm; Forward Current If:10mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Luminous Intensity:6.3mcd; Viewing Angle:90°; Bulb Size:T-1 3/4 ;RoHS Compliant: Yes

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VISUAL COMMUNICATIONS COMPANY

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current10 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleDome, Round
Luminous Intensity6.3 mcd
Number of Elements1
Number of LEDs1
OrientationRight Angle
PackagingBulk
Viewing Angle50 °
Wavelength585 nm
Dimensions
Depth6.1 mm
Height10.922 mm
Length14.22 mm
Width6.096 mm

Documents

Download datasheets and manufacturer documentation for VCC 5306H7.

RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Newark
Datasheet1 page14 years ago
Component Distributors Inc.
Datasheet1 page11 years ago
Mouser
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant