Dialight 521-9216F

521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Current Rating30 mA
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity10 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle60 °
Voltage Rating2.8 V
Wavelength635 nm
Dimensions
Depth3.3 mm
Diameter3.3 mm
Height6 mm
Length3.3 mm

Documents

Download datasheets and manufacturer documentation for Dialight 521-9216F.

Farnell
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page20 years ago

Inventory History

3 month trend:
-4.10%

Alternate Parts

Price @ 1000
$ 0.32
$ 0.472
$ 0.472
Stock
63,104
30,001
30,001
Authorized Distributors
15
13
13
Illumination Color
Red
Red
Red
Lens Color
Red
-
-
Case/Package
T
-
-
Number of Pins
2
2
2
Luminous Intensity
10 mcd
10 mcd
10 mcd
Lens Style
Diffused
Diffused, Tinted
Diffused, Tinted
Forward Voltage
2 V
2 V
2 V
Forward Current
20 mA
10 mA
10 mA
Test Current
20 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Dialight 521-9216F.

Related Parts

Descriptions

Descriptions of Dialight 521-9216F provided by its distributors.

521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
Visible LED, Red, Single Chip, 3 mm Lamp, 3.3mm dia., 2.8 V | Dialight 521-9216F
Led, Red, T-1 (3Mm), 10Mcd, 635Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:635Nm; Luminous Intensity:10Mcd; Viewing Angle:60°; Lens Shape:Round; Msl:-Rohs Compliant: Yes |Dialight 521-9216F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521-9216F.
  • 5219216F

Technical Specifications

Physical
Case/PackageT
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Current Rating30 mA
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity10 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle60 °
Voltage Rating2.8 V
Wavelength635 nm
Dimensions
Depth3.3 mm
Diameter3.3 mm
Height6 mm
Length3.3 mm

Documents

Download datasheets and manufacturer documentation for Dialight 521-9216F.

Farnell
Datasheet1 page21 years ago
Electro Sonic
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Future Electronics
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago