TE Connectivity 5145089-1

CONN SEC II 12 POS 100 C/L R/A, Card Edge Power Connectors | TE Connectivity 5145089-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialThermoplastic
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Rows2
Number of Signal Positions24
Operating Supply Voltage400 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height13.97 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5145089-1.

Master Electronics
Datasheet15 pages14 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet7 pages13 years ago
Datasheet16 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Inventory History

3 month trend:
-20.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5145089-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5145089-1 provided by its distributors.

CONN SEC II 12 POS 100 C/L R/A, Card Edge Power Connectors | TE Connectivity 5145089-1
Conn Card Edge SKT 24 POS 2.54mm Solder RA Thru-Hole Frame
CONN, CARDEDGE, DUAL SIDE, 24 POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.78mm; No. of Contacts: 24 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Right Angle; Contact Termin
CONN SEC II 12 POS 100 C/L R/A Connector System: Board-to-Board Number of Positions: 24 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Board-to-Board 24 2.54 mm .1" | Card Edge Power Connector | Part Number: 5145089-1 | Internal Number: 5145089-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5145089-1 .

Technical Specifications

Physical
ColorBrown
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialThermoplastic
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Rows2
Number of Signal Positions24
Operating Supply Voltage400 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height13.97 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5145089-1.

Master Electronics
Datasheet15 pages14 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet7 pages13 years ago
Datasheet16 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago
Rohs Statement1 page11 years ago