TE Connectivity / AMP 8-5530843-3

CARD EDGE CONNECTOR, RECEPTACLE, 24POS; Connector Type: Card Edge; Series: Standar
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Power Positions24
Number of Rows2
Operating Supply Voltage400 V
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating400 V
Dimensions
Card Thickness1.778 mm
Height21.336 mm
Pitch2.54 mm
Row Spacing4.85 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-5530843-3.

Newark
Datasheet15 pages14 years ago
ShanghaiCT
Technical Drawing4 pages8 years ago
Future Electronics
Datasheet4 pages10 years ago
TE Connectivity
Technical Drawing4 pages11 years ago
Datasheet19 pages11 years ago
Datasheet7 pages13 years ago

Inventory History

3 month trend:
+13.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 8-5530843-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 8-5530843-3 provided by its distributors.

CARD EDGE CONNECTOR, RECEPTACLE, 24POS; Connector Type:Card Edge; Series:Standar
Conn Card Edge SKT 24 POS 2.54mm Solder ST Thru-Hole Package
Card Edge Connector, 23 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Card Edge Power Connectors, Board-to-Board, 24 Position, .1 in [2.54 mm] Centerline, Printed Circuit Board, Power & Signal, 24 Power Positions
CARD EDGE CONNECTOR, RECEPTACLE, 24POS;; CARD EDGE CONNECTOR, RECEPTACLE, 24POS; Connector Type:Card Edge; Series:Standard Edge II; Pitch Spacing:2.54mm; No. of Contacts:24; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Rows:2; Contact Plating:Gold
CONN SEC II 12 POS 100C/L Connector System: Board-to-Board Number of Positions: 24 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Board-to-Board 24 2.54 mm .1" | Card Edge Power Connector | Part Number: 8-5530843-3 | Internal Number: 8-5530843-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-5530843-3.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Power Positions24
Number of Rows2
Operating Supply Voltage400 V
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating400 V
Dimensions
Card Thickness1.778 mm
Height21.336 mm
Pitch2.54 mm
Row Spacing4.85 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-5530843-3.

Newark
Datasheet15 pages14 years ago
ShanghaiCT
Technical Drawing4 pages8 years ago
Future Electronics
Datasheet4 pages10 years ago
TE Connectivity
Technical Drawing4 pages11 years ago
Datasheet19 pages11 years ago
Datasheet7 pages13 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages9 years ago