TE Connectivity 5530843-1

Conn Card Edge SKT 24 POS 2.54mm Solder ST Thru-Hole Box
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Power Positions24
Number of Rows2
Operating Supply Voltage400 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating400 V
Dimensions
Card Thickness1.778 mm
Height15.494 mm
Pitch2.54 mm
Row Spacing4.85 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5530843-1.

ShanghaiCT
Technical Drawing4 pages8 years ago
TE Connectivity
Technical Drawing4 pages11 years ago
Datasheet19 pages11 years ago
Datasheet7 pages13 years ago
Master Electronics
Datasheet4 pages6 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Future Electronics
Datasheet4 pages10 years ago
Datasheet15 pages14 years ago
Electro Sonic
Datasheet1 page17 years ago

Inventory History

3 month trend:
+43.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5530843-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5530843-1 provided by its distributors.

Conn Card Edge SKT 24 POS 2.54mm Solder ST Thru-Hole Box
Card Edge Connector, 23 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Card Edge Conn, Dual Side, 24Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.85Mm; No. Of Contacts:24 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Amp Te Connectivity 5530843-1
CONN SEC II 12 POS 100C/L Connector System: Board-to-Board Number of Positions: 24 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Board-to-Board 24 2.54 mm .1" | Card Edge Power Connector | Part Number: 5530843-1 | Internal Number: 5530843-1 | Alias Number: 1091636 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1091636
  • 5530843-1 .
  • 5530843-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating3 A
GenderFemale
Max Current Rating3 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts24
Number of Positions24
Number of Power Positions24
Number of Rows2
Operating Supply Voltage400 V
OrientationVertical
PackagingBox
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Voltage Rating400 V
Dimensions
Card Thickness1.778 mm
Height15.494 mm
Pitch2.54 mm
Row Spacing4.85 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5530843-1.

ShanghaiCT
Technical Drawing4 pages8 years ago
TE Connectivity
Technical Drawing4 pages11 years ago
Datasheet19 pages11 years ago
Datasheet7 pages13 years ago
Master Electronics
Datasheet4 pages6 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Future Electronics
Datasheet4 pages10 years ago
Datasheet15 pages14 years ago
Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago