TE Connectivity / AMP 5100161-4

Conn Hard Metric RCP 55 POS 2mm Solder RA Thru-Hole Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Receptacle
Current Rating1.5 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions55
Number of Rows5
OrientationRight Angle
PCB Mounting OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Voltage Rating500 V
Dimensions
Depth21.8 mm
Length24.95 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5100161-4.

TE Connectivity
Technical Drawing1 page11 years ago
Datasheet22 pages0 years ago
Datasheet9 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5100161-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5100161-4 provided by its distributors.

Conn Hard Metric RCP 55 POS 2mm Solder RA Thru-Hole Tube
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
CONNECTOR 2MM HM TYPE C 55-POSITION
CONN RECEPT 55POS 2MM PRESS-FIT

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51001614

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Receptacle
Current Rating1.5 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions55
Number of Rows5
OrientationRight Angle
PCB Mounting OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Voltage Rating500 V
Dimensions
Depth21.8 mm
Length24.95 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5100161-4.

TE Connectivity
Technical Drawing1 page11 years ago
Datasheet22 pages0 years ago
Datasheet9 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago