TE Connectivity / AMP 100161-4

Conn Hard Metric F 55 POS 2mm Solder RA Thru-Hole Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Receptacle
GenderFemale
Number of Contacts55
Number of Positions55
Number of Rows5
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Dimensions
Depth20.2 mm
Length24.95 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 100161-4.

TE Connectivity
Technical Drawing1 page11 years ago
Datasheet22 pages0 years ago
Datasheet9 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 100161-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 100161-4 provided by its distributors.

Conn Hard Metric F 55 POS 2mm Solder RA Thru-Hole Tube
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
CONN RECEPT 55POS 2MM PRESS-FIT

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Technical
Connector TypeConnector, Receptacle
GenderFemale
Number of Contacts55
Number of Positions55
Number of Rows5
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
ShieldingUnshielded
TerminationSolder
Dimensions
Depth20.2 mm
Length24.95 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 100161-4.

TE Connectivity
Technical Drawing1 page11 years ago
Datasheet22 pages0 years ago
Datasheet9 pages0 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago