TE Connectivity 100161-1

Connector, Receptacle, Z-pack 2MM Hard Metric, 55 Position, Type C | Te Connectivity 100161-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountThrough Hole
Number of Pins55
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Resistance20 mΩ
Current Rating1.5 A
GenderReceptacle
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Columns11
Number of Contacts55
Number of Positions55
Number of Rows5
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
Schedule B8536694040
SealableNo
ShieldingNo
TerminationSolder
Voltage Rating500 V
Dimensions
Depth21.8 mm
Lead Pitch2 mm
Length24.95 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 100161-1.

Future Electronics
Technical Drawing1 page6 years ago
Datasheet1 page12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet28 pages18 years ago
Datasheet22 pages0 years ago
Datasheet9 pages0 years ago
Verical
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Jameco
Datasheet2 pages17 years ago
Newark
Datasheet1 page20 years ago

Inventory History

3 month trend:
-27.66%

Alternate Parts

Price @ 1000
$ 4.38
$ 5.336
Stock
37,955
60,136
Authorized Distributors
15
21
Gender
Receptacle
Receptacle
Pitch
2 mm
2 mm
Number of Positions
55
55
Number of Rows
5
5
Mount
Through Hole
Through Hole
Termination
Solder
Press-Fit
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
PBT
PBT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 100161-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 100161-1 provided by its distributors.

CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 55 POSITION, TYPE C | TE Connectivity 100161-1
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM) Product Highlights: Connector Connector Type = Type C Receptacle Interface Type = 2mm HM Contact Type = ACTION PIN Post, Signal
Z-PACK/C F-HDR 55P; Product Range:Z-PACK Series; No. of Contacts:55Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:5Rows; Row Pitch:2mm; Contact Material:Phosphor Bronze; C
Z-PACK/C F-HDR 55P PCB Connector Assembly Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 11 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 11 5 | Hm Receptacle Connector: Traditional Backplane & Coplanar & 2Mm | Part Number: 100161-1 | Internal Number: 100161-1 | Alias Number: 1314516 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100161-1 .

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPBT
MountThrough Hole
Number of Pins55
PlatingGold
Technical
Connector TypeConnector, Receptacle, Socket
Contact Resistance20 mΩ
Current Rating1.5 A
GenderReceptacle
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)500 V
Min Operating Temperature-55 °C
Number of Columns11
Number of Contacts55
Number of Positions55
Number of Rows5
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
Schedule B8536694040
SealableNo
ShieldingNo
TerminationSolder
Voltage Rating500 V
Dimensions
Depth21.8 mm
Lead Pitch2 mm
Length24.95 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 100161-1.

Future Electronics
Technical Drawing1 page6 years ago
Datasheet1 page12 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet28 pages18 years ago
Datasheet22 pages0 years ago
Datasheet9 pages0 years ago
Verical
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Jameco
Datasheet2 pages17 years ago
Newark
Datasheet1 page20 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Reach Statement1 page5 years ago
Rohs Statement3 pages10 years ago