Mill-Max 510-93-068-11-061001

Pga Socket, 68 Contacts, 11X11, 0.1 Row Spacing, pc Tail Terminal |Mill Max 5109306811061001
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyester
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPolychlorinated
Number of Pins68
Technical
Connector TypeClip
Contact Resistance10 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts68
Number of Positions68
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)100 V
Voltage Rating (DC)150 V
Dimensions
Depth27.94 mm
Lead Pitch2.54 mm
Length27.94 mm
Pitch2.54 mm
Width27.9 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 510-93-068-11-061001.

Sager Electronics
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet1 page19 years ago
Mouser
Datasheet1 page17 years ago

Inventory History

3 month trend:
-32.26%

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 510-93-068-11-061001.

Related Parts

Descriptions

Descriptions of Mill-Max 510-93-068-11-061001 provided by its distributors.

Pga Socket,68 Contacts,11X11,0.1 Row Spacing,pc Tail Terminal |Mill Max 5109306811061001
68 Position Standard Solder Tail Through Hole PGA Socket
Conn PGA Socket SKT 68 POS Solder ST Thru-Hole
Conn, IC Socket, PGA,68,510 Series, Solder, Straight, Beryllium Copper Alloy,3A | Mill-Max 510-93-068-11-061001
IC & Component Sockets 68P PGA SOCKET
PGA SOCK 68PIN 11X11 SOLDER TL

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5109306811061001

Technical Specifications

Physical
Body MaterialPolyester
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPolychlorinated
Number of Pins68
Technical
Connector TypeClip
Contact Resistance10 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts68
Number of Positions68
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)100 V
Voltage Rating (DC)150 V
Dimensions
Depth27.94 mm
Lead Pitch2.54 mm
Length27.94 mm
Pitch2.54 mm
Width27.9 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 510-93-068-11-061001.

Sager Electronics
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Datasheet1 page19 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant