3M 8468-11B1-RK-TP

80000905283 8468-11B1-Rk-Tp=Plcc68, Thru-Hole, 150Sn, Tubelowte Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPBT
Insulation MaterialPolybutylene
MountThrough Hole
Number of Pins68
Technical
Connector TypeSocket
Contact Resistance15 mΩ
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Manufacturer Package Identifier8468-11B1-RK-TP
Min Operating Temperature-40 °C
Number of Contacts68
Number of Positions68
Number of Rows4
OrientationStraight
TerminationSolder
Dimensions
Depth31.05 mm
Height8 mm
Lead Pitch1.27 mm
Length31.05 mm
Pitch2.54 mm
Row Spacing20.32 mm
Width31.05 mm

Documents

Download datasheets and manufacturer documentation for 3M 8468-11B1-RK-TP.

Upverter
Datasheet3 pages12 years ago
Datasheet5 pages10 years ago
Factory Futures
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
-28.54%

Engineering Resources

View Evaluation kits and Reference designs for 3M 8468-11B1-RK-TP.

Related Parts

Descriptions

Descriptions of 3M 8468-11B1-RK-TP provided by its distributors.

80000905283 8468-11B1-Rk-Tp=Plcc68,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
Conn PLCC Socket SKT 68 POS 2.54mm Solder ST Thru-Hole Tube
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
PLCC Fine Pitch Sockets 68P PLCC SOCKET THRU-HOLE
IC Socket, PLCC68, 68 Contact(s), Solder
Low Profile, FourRow, ThroughHole | 3M 8468-11B1-RK-TP
7000057171 80000905283 PLCC68THRU-HOLE150SNTUBELOW
SOCKET IC, PLCC, 68WAY; No. of Contacts: 68Contacts; Connector Type: PLCC Socket; Pitch Spacing: 2.54mm; Product Range: 8400 Series; Row Pitch: -; Contact Material: Copper Alloy; Contact Plating: Tin Plated Contacts; Connector

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000905283
  • 8468-11B1-RK-TP.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPBT
Insulation MaterialPolybutylene
MountThrough Hole
Number of Pins68
Technical
Connector TypeSocket
Contact Resistance15 mΩ
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Manufacturer Package Identifier8468-11B1-RK-TP
Min Operating Temperature-40 °C
Number of Contacts68
Number of Positions68
Number of Rows4
OrientationStraight
TerminationSolder
Dimensions
Depth31.05 mm
Height8 mm
Lead Pitch1.27 mm
Length31.05 mm
Pitch2.54 mm
Row Spacing20.32 mm
Width31.05 mm

Documents

Download datasheets and manufacturer documentation for 3M 8468-11B1-RK-TP.

Upverter
Datasheet3 pages12 years ago
Datasheet5 pages10 years ago
Factory Futures
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago