3M 8484-11B1-RK-TP

Conn, IC Socket, PLCC84, 84, 8400 Series, Thru-Hole | 3M 8484-11B1-RK-TP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPBT
Insulation MaterialPolybutylene
MountThrough Hole
Number of Pins84
Technical
Connector TypeSocket
Contact Resistance15 mΩ
GenderFemale
Insulation Resistance1 kΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts84
Number of Positions84
Number of Rows4
OrientationStraight
TerminationSolder
Dimensions
Depth36.05 mm
Height8 mm
Lead Pitch1.27 mm
Length36.05 mm
Pitch2.54 mm
Row Spacing25.4 mm
Width36.05 mm

Documents

Download datasheets and manufacturer documentation for 3M 8484-11B1-RK-TP.

RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet1 page15 years ago
Factory Futures
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+5.60%

Alternate Parts

Price @ 1000
$ 2.26
$ 1.96
$ 1.96
Stock
22,757
4,494
4,494
Authorized Distributors
12
2
2
Gender
Female
-
-
Pitch
2.54 mm
-
-
Number of Positions
84
-
-
Number of Rows
4
-
-
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
Straight
-
-
Contact Plating
Tin
Tin
Tin
Housing Material
PBT
-
-
Contact Material
Copper
Bronze
Bronze

Engineering Resources

View Evaluation kits and Reference designs for 3M 8484-11B1-RK-TP.

Related Parts

Descriptions

Descriptions of 3M 8484-11B1-RK-TP provided by its distributors.

Conn, IC Socket, PLCC84, 84, 8400 Series, Thru-Hole | 3M 8484-11B1-RK-TP
80000905291 8484-11B1-Rk-Tp=Plcc84,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
Conn PLCC Socket SKT 84 POS 2.54mm Solder ST Thru-Hole Tube
PLCC Fine Pitch Sockets 84P PLCC SOCKET THRU-HOLE
IC Socket, PLCC84, 84 Contact(s), Solder
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
7000057172 80000905291 PLCC84THRU-HOLE150SNTUBELOW
3M PLCC84 THRU-HOLE 150S;1536- MOQ
SOCKET IC, PLCC, 84WAY; No. of Contacts: 84Contacts; Connector Type: PLCC Socket; Pitch Spacing: 2.54mm; Product Range: 8400 Series; Row Pitch: -; Contact Material: Copper Alloy; Contact Plating: Tin Plated Contacts; SVHC: No SV

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000905291
  • 8484-11B1-RK-TP.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing MaterialPBT
Insulation MaterialPolybutylene
MountThrough Hole
Number of Pins84
Technical
Connector TypeSocket
Contact Resistance15 mΩ
GenderFemale
Insulation Resistance1 kΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts84
Number of Positions84
Number of Rows4
OrientationStraight
TerminationSolder
Dimensions
Depth36.05 mm
Height8 mm
Lead Pitch1.27 mm
Length36.05 mm
Pitch2.54 mm
Row Spacing25.4 mm
Width36.05 mm

Documents

Download datasheets and manufacturer documentation for 3M 8484-11B1-RK-TP.

RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet1 page15 years ago
Factory Futures
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago