Molex 505151-0200

Board Connector, 304 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505151-0200.

Molex

Datasheet1 page11 years ago
Technical Drawing3 pages11 years ago

JRH Electronics

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.80%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Connector Housing, DuraClik 505151 Series, Receptacle, 3 Ways, 2 mm
HIROSE ELECTRICDF3-2S-2C(10)
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
HIROSE ELECTRICDF3-2S-2C(18)
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
HIROSE ELECTRICDF3-4S-2C(10)
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Rectangular Connector Housings; 5051510500; MOLEX; 1; 5; Black; Straight
Conn Housing RCP 4 POS 2mmCrimp STCable Mount Black DuraClik Bag

Descriptions

Descriptions of Molex 505151-0200 provided by its distributors.

Board Connector, 304 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
DuraClik 505151 ROHS3Compliant 2014 NOT SPECIFIED Receptacle Connector Housing 0.079 2.00mm
Conn Housing RCP 2 POS 2mmCrimp STCable Mount Black DuraClik Bag
DuraClik TPA Wire-to-Board Receptacle Housing, 2 Circuits, Black
Rectangular Connector Housings; 5051510200; MOLEX; 1; 2; 2; Yes
CONN RCPT HSG 2POS 2.00MM / 2 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator
2mm 1x2P 2 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Headers & Wire Housings Duraclik Tpa Wtb Rec Hsg 2Ckt
CONNECTOR HOUSING, RCPT, 2POS, 2MM;
Cross Referenced to MOLEX - Part MOL505151-0200
Wtb Housing, Rcpt, 2Pos, 1Row, 2Mm; Product Range:Duraclik 505151; Gender:Receptacle; No. Of Positions:2Positions; Pitch Spacing:2Mm; For Use With:505152, 505153, 505487 Crimp Terminals; Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 505151-0200

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5051510200