Molex 505151-0300

Conn Housing RCP 3 POS 2mmCrimp STCable Mount Black DuraClik Bag
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505151-0300.

Molex

Datasheet1 page12 years ago
Technical Drawing3 pages12 years ago
Technical Drawing0 pages0 years ago

JRH Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.25%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-10-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

HIROSE ELECTRICDF3-2S-2C(10)
Receptacle 1 2pin Female Socket Crimping white wire mounting,free hanging,Through hole mounting
HIROSE ELECTRICDF3-2S-2C(18)
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
HIROSE ELECTRICDF3-4S-2C(10)
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Board Connector, 304 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
Rectangular Connector Housings; 5051510500; MOLEX; 1; 5; Black; Straight
Pin Header, CMC 500762 Series, DuraClik TPA Wire-to-Board Receptacle Housing, 4 Circuits, Black

Descriptions

Descriptions of Molex 505151-0300 provided by its distributors.

Conn Housing RCP 3 POS 2mmCrimp STCable Mount Black DuraClik Bag
DuraClik TPA Wire-to-Board Receptacle Housing, 3 Circuits, Black
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2 mm, 505151 Series, Polyamide, DuraClik, Black
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator
2mm 1x3P 3 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Wtb Housing, Rcpt, 3Pos, 1Row, 2Mm; |Molex 505151-0300
Headers & Wire Housings Duraclik Tpa Wtb Rec Hsg 3Ckt
Cross Referenced to MOLEX - Part MOL505151-0300
CONN HOUSING, RCPT, 3POS, 2MM, BLACK; Pitch Spacing: 2mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: DuraClik 505151 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact M
DURACLIK TPA HOUSING 3CIRCUITS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 505151-0300.
  • 5051510300