Molex 505151-0400

Pin Header, CMC 500762 Series, DuraClik TPA Wire-to-Board Receptacle Housing, 4 Circuits, Black
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505151-0400.

Molex

Datasheet1 page12 years ago
Technical Drawing3 pages12 years ago
Technical Drawing0 pages0 years ago

JRH Electronics

Inventory History

3 month trend:
+23.65%

CAD Models

Download Molex 505151-0400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-10-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Housing RCP 3 POS 2mmCrimp STCable Mount Black DuraClik Bag
Board Connector, 304 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
HIROSE ELECTRICDF3-2S-2C(10)
Receptacle 1 2pin Female Socket Crimping white wire mounting,free hanging,Through hole mounting
HIROSE ELECTRICDF3-2S-2C(18)
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
HIROSE ELECTRICDF3-4S-2C(10)
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
Rectangular Connector Housings; 5051510500; MOLEX; 1; 5; Black; Straight

Descriptions

Descriptions of Molex 505151-0400 provided by its distributors.

Pin Header, CMC 500762 Series, DuraClik TPA Wire-to-Board Receptacle Housing, 4 Circuits, Black
Conn Housing RCP 4 POS 2mmCrimp STCable Mount Black DuraClik Bag
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator
Molex Connector housing, 4road, 2mmPitch, 1line
2mm 1x4P 4 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
DuraClik Housing, Receptacle, 4 Poles, 1 Rows, 2mm Pitch
Headers & Wire Housings Duraclik Tpa Wtb Rec Hsg 4Ckt
CONN HOUSING, RCPT, 4POS, 2MM, BLACK;
Cross Referenced to MOLEX - Part MOL505151-0400
CONN HOUSING, RCPT, 4POS, 2MM, BLACK; Pitch Spacing:2mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:DuraClik 505151 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact M

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5051510400