Molex 505110-0892

Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505110-0892.

Upverter

Technical Drawing7 pages3 years ago
Datasheet19 pages7 years ago

IHS

JRH Electronics

Molex

element14 APAC

Inventory History

3 month trend:
-1.46%

CAD Models

Download Molex 505110-0892 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

FFC / FPC Board Connector, Right Angle, 0.5 mm, 6 Contacts, Receptacle, Easy-On 505110 Series
Conn FPC Connector SKT 7 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 9 POS 0.5mm Solder RA SMD Easy-On™ T/R
Amphenol Communications SolutionsSFV6R-2STBE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 6 Contacts, Receptacle, FFC SFV, Solder, Top
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
Amphenol Communications SolutionsSFV8R-2STE9HLF
FFC / FPC Board Connector, Right Angle, 0.5 mm, 8 Contacts, Receptacle, FFC SFV, Solder, Top

Descriptions

Descriptions of Molex 505110-0892 provided by its distributors.

Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R
Molex 505110-0892 FFC & FPC Connectors, 0.5 FPC Zif Btm Cont Embt Pkg 8 Circuit,
FFC and FPC Connectors; MOLEX; 505110-0892; Gold; Surface Mount; 500 mA; 8
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
FPC CONN, RCPT, 8POS, 1ROW, 0.5MM ROHS COMPLIANT: YES
Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 8 Circuits, Gold over Nickel Plating
CONN FFC BOTTOM 8POS 0.5MM R/A
FFC & FPC Connectors .5MM EASY-ON 08P RA SMT
连接器, FPC 连接器, 母, 8路, 1排, 0.5MM;
Poles = 8 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 105 / Series = 505110

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05051100892
  • 505110-0892..
  • 5051100892
  • 5051100892.