Descriptions of Molex 505110-0692 provided by its distributors.
FFC/FPC Connectors; 5051100692; MOLEX; Gold; 500 mA; Right Angle; 1
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ T/R
FFC / FPC Board Connector, 6 Contacts, 1 Row, 0.5mm, Bottom, Gold, PCB Mount, Straight, 0.3mm, SMT
Molex FPC Connector 0.5mm Pitch 6P Easy-On Series Single Row Surface Mount
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal
505110-0692 Molex FFC & FPC Connectors 0.5 FPC ZIF BTM CONT EMBT PKG 6Ckt datasheet, inventory, & pricing.
Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 6 Circuits, Gold over Nickel Plating
-40℃~+105℃ Flip type 6P Bottom Contact Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Poles = 6 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Orientation = Right Angle / Combustibility Class = UL 94 V-0 / Rated Current mA = 500 / Rated Voltage V = 50 / Temperature Min. °C = -40 / Temperature Max. °C = 105 / Series = 505110
CONNECTOR, FFC/FPC, 6POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Easy-On 505110 Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; FFC/FPC Thickness:0.3mm; SVHC:No SVHC (27-Jun-2018); No. of Rows:1Rows