Molex 503366-8011

Conn FFC/FPC Connector SKT 80 POS 0.5mm Solder RA SMD Embossed T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze, Tin
Contact PlatingGold
Housing MaterialPolymer
MaterialBronze
MountSurface Mount
PlatingTin
Technical
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits80
Number of Contacts80
Number of Positions80
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
StackableNo
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 503366-8011.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages11 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet4 pages12 years ago
Datasheet2 pages3 years ago
element14 APAC
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+27.27%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 503366-8011.

Related Parts

Descriptions

Descriptions of Molex 503366-8011 provided by its distributors.

Conn FFC/FPC Connector SKT 80 POS 0.5mm Solder RA SMD Embossed T/R
Ffc/Fpc Connector, 80 Contact(S), 1 Row(S), Female, Right Angle, Surface Mount Terminal, Receptacle
0.5 FPC E/O Gang Type 80Ckt EmbsTp Pkg | Molex Incorporated 503366-8011
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Right-Angle, Bottom Contact, 80 Circuits, Height 2.00mm (.079”), Gold (Au) plating
CONNECTOR, FPC, RECEPTACLE, 80 POSITION, 1ROW; Pitch Spacing:0.5mm; No. of Contacts:80Contacts; Gender:Receptacle; Product Range:Easy-On Series; Contact Termination Type:Surface Mount; Contact Position:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5033668011

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze, Tin
Contact PlatingGold
Housing MaterialPolymer
MaterialBronze
MountSurface Mount
PlatingTin
Technical
Current Rating500 mA
GenderReceptacle
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits80
Number of Contacts80
Number of Positions80
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
StackableNo
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 503366-8011.

Molex
Datasheet2 pages11 years ago
Technical Drawing4 pages11 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet4 pages12 years ago
Datasheet2 pages3 years ago
element14 APAC
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago