Molex 502250-2791

0.3 FPC E/O B/F 27Ckt EmbsTp Pkg | Molex Incorporated 502250-2791

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialCopper, Tin
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Technical
Contact Resistance80 mΩ
Current Rating200 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-25 °C
Number of Circuits27
Number of Contacts27
Number of Positions27
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Dimensions
Depth4.19 mm
Length9.9 mm
Pitch600 µm

Documents

Download datasheets and manufacturer documentation for Molex 502250-2791.

Molex
Datasheet1 page11 years ago
Technical Drawing6 pages10 years ago
Datasheet6 pages14 years ago
Electro Sonic
Datasheet1 page6 years ago
Datasheet1 page13 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page12 years ago
Arrow Electronics
Datasheet1 page11 years ago

Supply Chain

Country of OriginJP

Engineering Resources

View Evaluation kits and Reference designs for Molex 502250-2791.

Related Parts

Descriptions

Descriptions of Molex 502250-2791 provided by its distributors.

0.3 FPC E/O B/F 27Ckt EmbsTp Pkg | Molex Incorporated 502250-2791
0.30mm Pitch Easy-On Back Flip Type FPC Connector, Right-Angle, Surface Mount, Dual Contact Style, 0.90mm Mated Height, 27 Circuits
CONNECTOR, 0.3 FPC E/O B/F RA 27CKT; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:27; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle; Contact Material:Copper; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Copper Alloy; Contact Plating:Gold; Lead Spacing:0.3mm; No. of Ways:27; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50225-02791
  • 5022502791

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialCopper, Tin
Contact PlatingGold
Housing ColorNatural
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Technical
Contact Resistance80 mΩ
Current Rating200 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-25 °C
Number of Circuits27
Number of Contacts27
Number of Positions27
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Dimensions
Depth4.19 mm
Length9.9 mm
Pitch600 µm

Documents

Download datasheets and manufacturer documentation for Molex 502250-2791.

Molex
Datasheet1 page11 years ago
Technical Drawing6 pages10 years ago
Datasheet6 pages14 years ago
Electro Sonic
Datasheet1 page6 years ago
Datasheet1 page13 years ago
Newark
Datasheet1 page8 years ago
Datasheet1 page12 years ago
Arrow Electronics
Datasheet1 page11 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago