Molex 501912-2190

Ffc/Fpc Connector, 21 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polymer
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MaterialThermoplastic
MountSurface Mount
PlatingGold
Technical
Contact LocationBottom
Contact Resistance80 mΩ
Current Rating200 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-20 °C
Number of Circuits21
Number of Contacts21
Number of Positions21
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Wire/Cable TypeStraight
Dimensions
Depth3.85 mm
Length8.4 mm
Pitch600 µm

Documents

Download datasheets and manufacturer documentation for Molex 501912-2190.

Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages12 years ago
Factory Futures
Datasheet6 pages14 years ago
element14 APAC
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+6.68%

Supply Chain

Country of OriginJP

Engineering Resources

View Evaluation kits and Reference designs for Molex 501912-2190.

Related Parts

Descriptions

Descriptions of Molex 501912-2190 provided by its distributors.

Ffc/Fpc Connector, 21 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
0.3 FPC E/O HsgAssyGoldPlt21CktEmbsTpPkg | Molex Incorporated 501912-2190
Conn FPC Connector SKT 21 POS 0.6mm Solder RA SMD Easy-On™ Embossed T/R
CONNECTOR, FPC, RCPT, 21POS, 2ROW; Serie; CONNECTOR, FPC, RCPT, 21POS, 2ROW; Series:Easy-On; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:21; No. of Rows:2; Contact Plating:Gold; FFC / FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5019122190

Technical Specifications

Physical
Actuator MaterialGlass, Polymer
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MaterialThermoplastic
MountSurface Mount
PlatingGold
Technical
Contact LocationBottom
Contact Resistance80 mΩ
Current Rating200 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-20 °C
Number of Circuits21
Number of Contacts21
Number of Positions21
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Wire/Cable TypeStraight
Dimensions
Depth3.85 mm
Length8.4 mm
Pitch600 µm

Documents

Download datasheets and manufacturer documentation for Molex 501912-2190.

Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages12 years ago
Factory Futures
Datasheet6 pages14 years ago
element14 APAC
Datasheet2 pages8 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago