Molex 501616-2775

Ffc & Fpc Connectors 27P Ra Smt Fpc Conn Top Contact Style
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolymer
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Contact LocationTop
Current Rating200 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-40 °C
Number of Circuits27
Number of Contacts27
Number of Positions27
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth3.45 mm
Length10 mm
Pitch600 µm

Documents

Download datasheets and manufacturer documentation for Molex 501616-2775.

Molex
Datasheet1 page11 years ago
Technical Drawing3 pages12 years ago
Datasheet3 pages15 years ago
Master Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-44.16%

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 501616-2775.

Related Parts

Descriptions

Descriptions of Molex 501616-2775 provided by its distributors.

Ffc & Fpc Connectors 27P Ra Smt Fpc Conn Top Contact Style
0.30mm Pitch Easy-On Type FPC Connector, 1.10mm Mated Height, Right-Angle, Back Flip Actuator, Surface Mount, ZIF, Top Contact Style, 27 Circuits
CONNECTOR, 0.3 FPC ZIF TOP RA 27CKT; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:27; No. of Rows:1; Contact Plating:Gold; Contact Termination:Solder; Contact Material:Copper; Connector Type:FFC/FPC; Connector Type:FFC / FPC; Contact Material:Copper Alloy; Contact Plating:Gold; Lead Spacing:0.3mm; No. of Ways:27; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501616-2775-C
  • 5016162775

Technical Specifications

Physical
Actuator MaterialPolymer
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Contact LocationTop
Current Rating200 mA
GenderReceptacle
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-40 °C
Number of Circuits27
Number of Contacts27
Number of Positions27
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
Schedule B8536694040
StackableNo
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth3.45 mm
Length10 mm
Pitch600 µm

Documents

Download datasheets and manufacturer documentation for Molex 501616-2775.

Molex
Datasheet1 page11 years ago
Technical Drawing3 pages12 years ago
Datasheet3 pages15 years ago
Master Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago