Johanson 500R07S330FV4T

S 0402 (1005Metric) Ceramic Capacitor 0.040Lx0.020W 1.02mmx0.51mm C0G NP0 ±1% 33pF

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
Capacitance33 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth200 µm
Height640 µm
Length1.016 mm
Thickness609.6 µm
Width508 µm

Inventory History

3 month trend:
+195%

Alternate Parts

Price @ 1000
$ 0.159
$ 0.014
$ 0.014
Stock
10,977
4,154,985
4,154,985
Authorized Distributors
1
9
9
Capacitance
33 pF
33 pF
33 pF
Dielectric
C0G
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
640 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Johanson 500R07S330FV4T.

Related Parts

Descriptions

Descriptions of Johanson 500R07S330FV4T provided by its distributors.

S 0402 (1005Metric) Ceramic Capacitor 0.040Lx0.020W 1.02mmx0.51mm C0G NP0 ±1% 33pF
Cap Ceramic 33pF 50V C0G 1% Pad SMD 0402 125C T/R
Hi-Q Mlcc 0402,33Pf,±1%/7 Inch Reel |Johanson Technology 500R07S330FV4T

Manufacturer Aliases

Johanson has several brands around the world that distributors may use as alternate names. Johanson may also be known as the following names:

  • JOHANSON DIELECTRICS
  • Johanson Dielectrics Inc
  • Johanson Technology Inc
  • JOHANSON TECHNOLOGY
  • JOHANSON MANUFACTURING
  • JDI
  • JOH
  • JOHAN
  • JMC
  • JOHANS
  • JOHANSON TECH
  • JOHANSO
  • JOHA
  • JOHANSEN
  • JOHN
  • JOHANSON DIELECTRIC
  • JTI
  • JHANSN
  • JOHANSON MANUFACTURI
  • JOHANSON MANUFACTURING CORP
  • JOHANSON MFG
  • Knowles - Johanson Manufacturing
  • JOHANSON DIE
  • JOHANNSON
  • Johanson Technology Distributor
  • Johanson Technology Inc.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Technical
Capacitance33 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth200 µm
Height640 µm
Length1.016 mm
Thickness609.6 µm
Width508 µm

Compliance

Environmental Classification
RoHSCompliant