Yageo CC0402FRNPO9BN330

Multilayer Ceramic Capacitor, 33 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance33 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402FRNPO9BN330.

Newark
Datasheet14 pages3 years ago
_legacy Avnet
Datasheet15 pages12 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages7 years ago
Datasheet14 pages10 years ago
Datasheet14 pages10 years ago
Datasheet15 pages11 years ago

Inventory History

3 month trend:
-2.97%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.014
$ 0.014
Stock
2,570,579
4,154,985
4,154,985
Authorized Distributors
14
9
9
Capacitance
33 pF
33 pF
33 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402FRNPO9BN330.

Related Parts

Descriptions

Descriptions of Yageo CC0402FRNPO9BN330 provided by its distributors.

Multilayer Ceramic Capacitor, 33 pF, 50 V, ± 2%, C0G (NP0), 0402 [1005 Metric]
Cap Ceramic 33pF 50V C0G 1% Pad SMD 0402 125¡ãC T/R
Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0402FRNPO9BN330
Capacitance pF = 33 / Rated Voltage V = 50 / Tolerance = ±1 % / Ceramic Dielectric = C0G / Ceramic Dielectric = NP0 / Package Type = 0402 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance33 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402FRNPO9BN330.

Newark
Datasheet14 pages3 years ago
_legacy Avnet
Datasheet15 pages12 years ago
Future Electronics
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet14 pages7 years ago
Datasheet14 pages10 years ago
Datasheet14 pages10 years ago
Datasheet15 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago