39-00-0038 Molex Mini-Fit Crimp Terminal Female 18-24 AWG - 500pcs

.165 Pitch Mini-Fit Terminal Female 18-24awg Mini reel 500 pcs | Molex Incorporated 39-00-0038
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MountCable
PlatingTin
ShapeStraight
Technical
Connector TypeConnector, Crimp, PCB, Power, Signal, Socket
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating9 A
GenderFemale
Max Current Rating9 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Poles1
OrientationStraight
PackagingCut Tape
Schedule B8536695050
ShieldingUnshielded
TerminationCrimp
Voltage Rating600 V
Dimensions
Depth3.6 mm
Height4.5 mm
Length14.7 mm
Pitch2.5 mm
Width3.6 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39-00-0038.

Master Electronics
Datasheet1 page12 years ago
Datasheet3 pages4 years ago
Newark
Datasheet3 pages10 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Molex
Datasheet2 pages13 years ago
element14
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Sager Electronics
Datasheet3 pages3 years ago
Farnell
Datasheet1 page7 years ago
Datasheet3 pages11 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet3 pages8 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet3 pages11 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Datasheet3 pages15 years ago
Jameco
Datasheet14 pages15 years ago
Datasheet5 pages19 years ago
DigiKey
Datasheet3 pages20 years ago
TME
Datasheet1 page22 years ago

Inventory History

3 month trend:
+69.46%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 39-00-0038.

Related Parts

Descriptions

Descriptions of Molex 39-00-0038 provided by its distributors.

.165 Pitch Mini-Fit Terminal Female 18-24awg Mini reel 500 pcs | Molex Incorporated 39-00-0038
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
CRIMP SOCKET, MINI-FIT 4.2, REEL 16K; Connector Type:Contact, Crimp; Series:5556; For Use With:42474 Mini-Fit BMI Panel Mount, 5557 Mini-Fit Jr Receptacle & 5559 Mini-Fit Jr Plug Housings; Current Rating:9A; Contact Plating:Tin; Contact Material:Brass; Contact Gender:Socket
Manufacturer: MolexProduct Category: Headers e Wire HousingsBrand: MolexSeries: 5556Product Type: ContactsContact Gender: Socket (Female)Contact Plating: TinTermination Style: CrimpContact Material: BrassCurrent Rating: 9 ATradename: Mini-Fit Jr.Voltage Rating: 600 VWire Gauge: 24-18

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.39000038
  • 0039-00-0038
  • 0039000038
  • 03-90-00038
  • 03900-0038
  • 039000038
  • 39-00-0038.
  • 39-0000-38
  • 3900-0038
  • 39000038
  • 5556-T
  • 5556T

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MountCable
PlatingTin
ShapeStraight
Technical
Connector TypeConnector, Crimp, PCB, Power, Signal, Socket
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating9 A
GenderFemale
Max Current Rating9 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Poles1
OrientationStraight
PackagingCut Tape
Schedule B8536695050
ShieldingUnshielded
TerminationCrimp
Voltage Rating600 V
Dimensions
Depth3.6 mm
Height4.5 mm
Length14.7 mm
Pitch2.5 mm
Width3.6 mm
Wire/Cable Gauge24 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 39-00-0038.

Master Electronics
Datasheet1 page12 years ago
Datasheet3 pages4 years ago
Newark
Datasheet3 pages10 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Molex
Datasheet2 pages13 years ago
element14
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Sager Electronics
Datasheet3 pages3 years ago
Farnell
Datasheet1 page7 years ago
Datasheet3 pages11 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet3 pages8 years ago
Datasheet1 page12 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet3 pages11 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Datasheet3 pages15 years ago
Jameco
Datasheet14 pages15 years ago
Datasheet5 pages19 years ago
DigiKey
Datasheet3 pages20 years ago
TME
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago