Molex 08-50-0105

3.96mm Pitch KK® Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
PlatingTin
Technical
Connector TypeConnector, PCB, Signal, Socket
Contact GenderFemale
Contact Resistance6 mΩ
Current Rating5 A
GenderFemale
Max Operating Temperature50 °C
Min Operating Temperature-40 °C
Number of Contacts1
OrientationStraight
PackagingCut Tape
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth3.3 mm
Height4.79 mm
Length13.69 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 08-50-0105.

Molex
Datasheet2 pages16 years ago
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
Sager Electronics
Datasheet2 pages4 years ago
Farnell
Datasheet1 page6 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet1 page7 years ago
TME
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Technical Drawing2 pages5 years ago
element14 APAC
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet3 pages12 years ago
Newark
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages13 years ago
Jameco
Datasheet3 pages17 years ago
DigiKey
Datasheet2 pages22 years ago

Inventory History

3 month trend:
-7.18%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 08-50-0105.

Related Parts

Descriptions

Descriptions of Molex 08-50-0105 provided by its distributors.

3.96mm Pitch KK® Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn)
Crimp Friction Terminal Brass 18 AWG - 24 AWG
Crimp Terminal, Female, Tin, 18 ... 24AWG
Connector Accessory, 0.11in Max Cable Dia, Contact, Brass
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Reel
Cross Referenced to MOLEX - Part MOL08-50-0105
Conn Socket 0.156 In 24-18AWG Crimp TinPlate Brass Cnt KK/2478 Ser Reel of 500 | Molex Incorporated 08-50-0105
French Electronic Distributor since 1988
@156 KK TERM CHAFT TFT 18-20 <AZ (10)
CONTACT, SOCKET, 18-24AWG, CRIMP;
CRIMP TERM KK SINGLE AWG 18-20
CONTACT, SOCKET, 18AWG, CRIMP; Product Range:KK 2478 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex 8500105 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors; Wire Size AWG Min:24AWG; Contact Material:Brass; SVHC:No SVHC (15-Jan-2018); Contact Termination:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 00008-50-0105
  • 0008500105
  • 008-50-0105
  • 0085-00105
  • 008500105
  • 08-50-0105..
  • 0850-0105
  • 08500105
  • 2478-1(P909)
  • 8500105

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
PlatingTin
Technical
Connector TypeConnector, PCB, Signal, Socket
Contact GenderFemale
Contact Resistance6 mΩ
Current Rating5 A
GenderFemale
Max Operating Temperature50 °C
Min Operating Temperature-40 °C
Number of Contacts1
OrientationStraight
PackagingCut Tape
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth3.3 mm
Height4.79 mm
Length13.69 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Molex 08-50-0105.

Molex
Datasheet2 pages16 years ago
Datasheet2 pages10 years ago
Datasheet2 pages12 years ago
Sager Electronics
Datasheet2 pages4 years ago
Farnell
Datasheet1 page6 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet1 page7 years ago
TME
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Technical Drawing2 pages5 years ago
element14 APAC
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet3 pages12 years ago
Newark
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages13 years ago
Jameco
Datasheet3 pages17 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago