TE Connectivity 5-103956-5

Idc Conn, Rcpt, 6Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Te Connectivity Amp 5-103956-5
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103956-5.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Technical Drawing1 page15 years ago
Datasheet20 pages16 years ago

Farnell

IHS

Master Electronics

Future Electronics

Inventory History

3 month trend:
-4.21%

CAD Models

Download TE Connectivity 5-103956-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.259
Stock
13,810
4,410
Authorized Distributors
6
6
Connector Type
Receptacle, Socket
Receptacle, Socket
Number of Contacts
6
6
Mount
Cable
Cable
Termination
IDC
IDC
Contact Material
Bronze
Bronze
Contact Plating
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-103960-5
Connector Housing, Rcpt, 6Pos, 2.54Mm Rohs Compliant: Yes |Te Connectivity Amp 5-103960-5
Header Connector, cable Mount, plug,6 Contacts, skt,0.1 Pitch, crimp Terminal |Molex 14-60-0062
TE Connectivity3-640441-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-640443-6
CONNECTOR, RECEPTACLE, MTA-100, 6 POSITION, CLOSED END, GREEN | TE Connectivity 3-640443-6
TE Connectivity / AMP640620-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube

Descriptions

Descriptions of TE Connectivity 5-103956-5 provided by its distributors.

Idc Conn, Rcpt, 6Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Te Connectivity Amp 5-103956-5
AMPMODU 6 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing
Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount Strip
RECEPTACLE HOUSING, 4 X 6, IDC, LATCH, .100CL, AMPMODU MTE SERIES
Headers&Wire Housings RECEPTACLE ASSY 6P
5-103956-5, TE CONNECTIVITY/AMP BRAND
CONN RCPT 6POS IDC 22-26AWG TIN
WIRE-BOARD CONNECTOR RECEPTACLE, 6 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE, 6 POSITION, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:AMPMODU MTE Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows
4X6 MTE RCPT SR LATCH .100CL Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): 2.54 mm Connector Assembly Receptacle Wire-to-Board 6 | Wire-To-Board Connector Assembly & Housing | Part Number: 5-103956-5 | Internal Number: 5-103956-5 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103956-5.