Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 640620-6

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 640620-6.

IHS

Datasheet1 page8 years ago

TE Connectivity

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-2.29%

Alternate Parts

Price @ 1000
$ 0.359
Stock
33,314
172,606
Authorized Distributors
2
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-02-01
LTD Date2018-03-23

Related Parts

TE Connectivity3-640441-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-640443-6
CONNECTOR, RECEPTACLE, MTA-100, 6 POSITION, CLOSED END, GREEN | TE Connectivity 3-640443-6
TE Connectivity3-643815-6
TE Connectivity MTA-100 Series IDC Connector, Receptacle, 6 Circuits, 2.54mm Pitch, Wire Mount
TE Connectivity3-644564-6
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
TE Connectivity3-641535-6
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount
TE Connectivity3-640621-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 640620-6 provided by its distributors.

Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Headers & Wire Housings FEED THRU W/O TAB 6P red tin 22 AWG
06P MTA100 CONN ASSY F/T RED, 640620-6
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 6P IDC 22AWG TIN-LEAD
Wire-Board Connector Receptacle, 6 Position, 2.54Mm; Pitch Spacing:2.54Mm; No. Of Contacts:6Contacts; Gender:receptacle; Product Range:mta-100 Series; Contact Termination Type:idc / Idt; No. Of Rows:1Rows Rohs Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors