Switchcraft 482X

Conn 1/4" Phone Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
$ 21.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 482X.

IHS

Datasheet1 page15 years ago

Inventory History

3 month trend:
+46.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658613-2
Conn D-Subminiature PIN 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port Automotive Tube
TE Connectivity1658608-3
TE Connectivity 1658608-3 D-Sub Connector 15POS HDF Male Unshrouded Plug
TE Connectivity776164-4
Conn Housing PL 35 POS 4mm Crimp ST Cable Mount Automotive Package
Amphenol Sine SystemsAT06-2S
2-Way Plug, Female Connector Housing, A Series, 14-20 AWG, Contact Size: 16, 13A, Gray
Amphenol Sine SystemsAT06-4S
Automotive Connector Housing, AT, Plug, 4 Ways, AT Series Socket Contacts, Thermoplastic Body
Amphenol Sine SystemsAT06-3S
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Switchcraft 482X provided by its distributors.

Conn 1/4" Phone Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Littel Plug Phone Plug 0.25 Diam Brass Finger-Screw Terminals - Red Plastic Handle"
1 Pole(s), Screw Terminal, Plug
Phone Connectors PHONE PLUG M642/2-2 NON-MIL SPEC
Switchcraft 482X 1/4 Inch TRS - Red Handle
LITTEL PLUG M642/2/2 | Switchcraft 482X
Phone Plugs MIL PHONE P M642/2-2
Connector, Phone Audio, Plug, 3 Position, Red; No. Of Contacts:3Contacts; Gender:Plug; Pin Diameter:-; Connector Mounting:Cable Mount; Contact Plating:-; Connector Body Material:Metal Body; Product Range:-; Connector Colour:Red Rohs Compliant: Yes |Switchcraft/conxall 482X

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT