Bourns 4816P-2-103LF

Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Number of Terminals16
Technical
Circuit TypeBussed
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Elements15
Number of Resistors15
PackagingCut Tape
Power Per Element80 mW
Power Rating1.28 W
Resistance10 kΩ
Schedule B8533210025
Temperature Coefficient100 ppm/°C
TerminationGull Wing
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth7.62 mm
Height2.032 mm
Lead Pitch1.27 mm
Length11.18 mm
Terminal Pitch1.27 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4816P-2-103LF.

Burklin Elektronik
Datasheet3 pages9 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet3 pages9 years ago
element14 APAC
Datasheet4 pages4 years ago
Datasheet3 pages10 years ago
element14
Datasheet3 pages13 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
Arrow.cn
Datasheet2 pages13 years ago
Jameco
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-13.81%

Alternate Parts

Price @ 1000
$ 0.631
$ 0.634
$ 0.634
Stock
263,045
206,484
206,484
Authorized Distributors
16
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
15
15
15
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
1.28 W
1.28 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4816P-2-103LF.

Related Parts

Descriptions

Descriptions of Bourns 4816P-2-103LF provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Resistor network, SOIC-16, 10 kΩ, 80 mW, ±2 %, 15 resistors, 4816P-2-103LF
Resistor,10 Kilohms,1.28 W @ DegC,50 V (Max.),100 ppm/ DegC,16,SOM-16 | Bourns 4816P-2-103LF
Resistor Thick Film Net 10k Ohm 2% 1.28 Watt ±100ppm °C B¦s 16-Pin SOM Gull Wing Surface Mount Tape and Reel
16-SOIC (0.220 5.59mm Width) 16-SOM 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 10kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Resistor, Network, 10 kOhm, ± 2%, 1.28 W, 15 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film
RES, NETWORK, BUSS, 10K, 1.28W, 2%, SOIC ROHS COMPLIANT: YES

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-2-103 LF
  • 4816P-2-103-LF
  • 4816P-2-103LF.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Number of Terminals16
Technical
Circuit TypeBussed
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Elements15
Number of Resistors15
PackagingCut Tape
Power Per Element80 mW
Power Rating1.28 W
Resistance10 kΩ
Schedule B8533210025
Temperature Coefficient100 ppm/°C
TerminationGull Wing
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth7.62 mm
Height2.032 mm
Lead Pitch1.27 mm
Length11.18 mm
Terminal Pitch1.27 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4816P-2-103LF.

Burklin Elektronik
Datasheet3 pages9 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet3 pages9 years ago
element14 APAC
Datasheet4 pages4 years ago
Datasheet3 pages10 years ago
element14
Datasheet3 pages13 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
Arrow.cn
Datasheet2 pages13 years ago
Jameco
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago