Bourns 4814P-2-103LF

Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C BUS 14-Pin SOM Gull Wing SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Number of Terminals14
Technical
Circuit TypeBussed
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Elements7
Number of Resistors13
PackagingDigi-Reel®
Power Per Element80 mW
Power Rating1.12 W
Resistance10 kΩ
Schedule B8533210025
Temperature Coefficient100 ppm/°C
TerminationGull Wing
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth7.62 mm
Height2.159 mm
Lead Pitch1.27 mm
Length9.91 mm
Terminal Pitch1.27 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4814P-2-103LF.

Electro Sonic
Datasheet2 pages11 years ago
Datasheet3 pages8 years ago
Newark
Datasheet3 pages8 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago
element14
Datasheet3 pages13 years ago
Arrow.cn
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-20.83%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4814P-2-103LF.

Related Parts

Descriptions

Descriptions of Bourns 4814P-2-103LF provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C BUS 14-Pin SOM Gull Wing SMD Automotive T/R
RES ARRAY 13 RES 10K OHM 14SOIC
RES THKFLM NET 10K OHM 2% 1.12W 100PPM/ C BUS 14PIN SOM GW
Resistor, BUS Resistors N/W 13, 10KOHM, 2%, SM; SMD; Resistance:10kohm; Power Rating per Element:80mW;
RESISTOR, BUS RES N/W 13, 10KOHM, 2%, SMD
Resistor Networks&Arrays 10K 2% 14Pin
RNET-THK FILM SMD MED BODY | Bourns 4814P-2-103LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4814P-2-103LF.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Number of Terminals14
Technical
Circuit TypeBussed
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Elements7
Number of Resistors13
PackagingDigi-Reel®
Power Per Element80 mW
Power Rating1.12 W
Resistance10 kΩ
Schedule B8533210025
Temperature Coefficient100 ppm/°C
TerminationGull Wing
Tolerance2 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth7.62 mm
Height2.159 mm
Lead Pitch1.27 mm
Length9.91 mm
Terminal Pitch1.27 mm
Width5.588 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4814P-2-103LF.

Electro Sonic
Datasheet2 pages11 years ago
Datasheet3 pages8 years ago
Newark
Datasheet3 pages8 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages4 years ago
element14
Datasheet3 pages13 years ago
Arrow.cn
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago