Bourns 4816P-1-101

Res Thick Film NET 100 Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MaterialThermoplastic
Number of Pins16
Number of Terminals16
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors8
PackagingTape and Reel
Power Per Element1.28 W
Power Rating1.28 W
Resistance100 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating (DC)50 V
Dimensions
Depth7.62 mm
Lead Pitch1.27 mm
Length11.18 mm
Terminal Pitch1.27 mm
Thickness2.03 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4816P-1-101.

Electro Sonic
Datasheet3 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+24.17%

Alternate Parts

Price @ 1000
$ 0.634
$ 0.62
$ 0.62
Stock
42,313
196,078
196,078
Authorized Distributors
6
15
15
Resistance
100 Ω
100 Ω
100 Ω
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
1.28 W
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4816P-1-101.

Related Parts

Descriptions

Descriptions of Bourns 4816P-1-101 provided by its distributors.

Res Thick Film NET 100 Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP
Res Ntwk,thick Film,100Ohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,4435-Case Rohs Compliant: No |Bourns 4816P-1-101

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P 1-101
  • 4816P1-101

Technical Specifications

Physical
Case/PackageSOIC
MaterialThermoplastic
Number of Pins16
Number of Terminals16
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors8
PackagingTape and Reel
Power Per Element1.28 W
Power Rating1.28 W
Resistance100 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance2 %
Voltage Rating (DC)50 V
Dimensions
Depth7.62 mm
Lead Pitch1.27 mm
Length11.18 mm
Terminal Pitch1.27 mm
Thickness2.03 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4816P-1-101.

Electro Sonic
Datasheet3 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago