KEMET 46KN322050M1M

Cap Film 0.22uF 560V PP 20% (26.5 X 6 X 15mm) Radial 22.5mm 110°C Loose in Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
399-R46KN322050M1M-ND1,1421Box
1d
46KN322050M1M0500Bulk
1d

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance20 %
Dimensions
Depth6 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET 46KN322050M1M.

_legacy Avnet
Datasheet9 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.254
$ 0.209
$ 0.209
Stock
1,142
689,476
689,476
Authorized Distributors
2
19
19
Capacitance
220 nF
220 nF
220 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
560 V
560 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
15.0876 mm
15.0876 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET 46KN322050M1M.

Descriptions

Descriptions of KEMET 46KN322050M1M provided by its distributors.

Cap Film 0.22uF 560V PP 20% (26.5 X 6 X 15mm) Radial 22.5mm 110°C Loose in Box
CAP FILM 0.22UF 20% 560VDC RAD

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
TerminationRadial
Tolerance20 %
Dimensions
Depth6 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET 46KN322050M1M.

_legacy Avnet
Datasheet9 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant