Molex 43650-0825

Micro-Fit 3.0 43650 ROHS3Compliant Solder Retention Gold Connector Header 15.0muin 0.38mum
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
PlatingTin
Technical
Contact GenderMale
Current Rating5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating600 V
Dimensions
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43650-0825.

Factory Futures
Datasheet1 page14 years ago
Molex
Datasheet2 pages10 years ago
Technical Drawing1 page13 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-7.91%

Alternate Parts

Price @ 1000
$ 2.603
$ 1.895
$ 1.895
Stock
29,339
103,694
103,694
Authorized Distributors
5
8
8
Gender
-
-
-
Pitch
3 mm
3 mm
3 mm
Number of Contacts
8
8
8
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Polymer
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass, Nickel, Tin
Brass, Nickel, Tin

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43650-0825.

Related Parts

Descriptions

Descriptions of Molex 43650-0825 provided by its distributors.

Micro-Fit 3.0 43650 ROHS3Compliant Solder Retention Gold Connector Header 15.0muin 0.38mum
Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 8 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black
Conn Power HDR 8 POS 3mm Solder ST SMD 8 Terminal 1 Port Micro-Fit 3.0™ T/R
Conn Wire to Board HDR 8 POS 3mm Solder ST SMD Embossed T/R
Avnet Japan
Pin and Socket Header PCB - Vertical 8P
MicroFit 30 SR Vert SMT Nail 15Au 8Ckt
Connector, Header, 8Pos, 1Row, 3Mm; Connector Systems:Power; Pitch Spacing:3Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Micro-Fit 3.0 43650 Series Rohs Compliant: Yes |Molex 43650-0825

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500825
  • 436500825

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
PlatingTin
Technical
Contact GenderMale
Current Rating5 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating600 V
Dimensions
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43650-0825.

Factory Futures
Datasheet1 page14 years ago
Molex
Datasheet2 pages10 years ago
Technical Drawing1 page13 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Glow Wire CompliantCompliant
Halogen FreeLow Halogen
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago