Molex 43650-0810

Conn Power HDR 8 POS 3mm Solder RA SMD 8 Terminal 1 Port Micro-Fit 3.0™ T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating5 A
Fastening TypeRamp
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
Schedule B8536695050
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch3 mm
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43650-0810.

Factory Futures
Datasheet1 page16 years ago
Molex
Datasheet2 pages10 years ago
Technical Drawing1 page13 years ago
element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Newark
Datasheet1 page6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page16 years ago

Inventory History

3 month trend:
+71.30%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43650-0810.

Related Parts

Descriptions

Descriptions of Molex 43650-0810 provided by its distributors.

Conn Power HDR 8 POS 3mm Solder RA SMD 8 Terminal 1 Port Micro-Fit 3.0™ T/R
Header Connector,pcb Mount,recept,8 Contacts,pin,0.118 Pitch,surface Mount Terminal |Molex 43650-0810
Pin and Socket Header PCB - Right-Angle 8P
Micro-Fit 3.0 Connectors 3MM MICRO-FIT RA 8 CKT Gold Select
Conn Wire to Board HDR 8 POS 3mm Solder RA SMD Embossed T/R
MOLEX 43650-0810 MicroFit 3.0 SR RA SMT Clip 15Au 8Ckt
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 8 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black
CONN HEADER 8POS 3MM RT ANG SMD

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500810
  • 436500810

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating5 A
Fastening TypeRamp
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationRight Angle
Schedule B8536695050
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch3 mm
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43650-0810.

Factory Futures
Datasheet1 page16 years ago
Molex
Datasheet2 pages10 years ago
Technical Drawing1 page13 years ago
element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Newark
Datasheet1 page6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
Glow Wire CompliantCompliant
Halogen FreeLow Halogen
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago