Molex 43045-0802

Connector Wire to Board Header 8 Position 3mm Solder Right Angle Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0802
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins8
PlatingTin
Technical
Connector TypePlug, Socket
Contact Resistance10 mΩ
Current Rating5 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating5 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth12.2 mm
Diameter3 mm
Height8.77 mm
Lead Pitch3 mm
Length16.15 mm
Pitch3 mm
Row Spacing3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-0802.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages1 year ago
Molex
Technical Drawing1 page13 years ago
Datasheet1 page16 years ago
Farnell
Datasheet2 pages0 years ago
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages1 year ago
Upverter
Technical Drawing2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Jameco
Datasheet8 pages17 years ago
Verical
Datasheet1 page17 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
+27.63%

Alternate Parts

Price @ 1000
$ 1.323
$ 0.874
$ 0.874
Stock
313,921
1,360,223
1,360,223
Authorized Distributors
19
19
19
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass, Tin
Brass, Tin

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43045-0802.

Related Parts

Descriptions

Descriptions of Molex 43045-0802 provided by its distributors.

Connector Wire to Board Header 8 Position 3mm Solder Right Angle Thru-Hole Tray
Micro-Fit 3.0 43045 ROHS3Compliant Board Lock Gold Connector Header 8A 600V 30.0muin 0.76mum
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black
Connector, Header, 8Pos, 2Row, 3Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-0802
Pitch mm = 3 / Contacts = 8 / Rows = 2 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold / Shrouded = Yes / Mounting Pin Length mm = 3.18 / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450802
  • 430-45-0802
  • 43045-0802.
  • 43045-0802..
  • 43045-0802...
  • 430450802

Technical Specifications

Physical
Case/Package0802
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins8
PlatingTin
Technical
Connector TypePlug, Socket
Contact Resistance10 mΩ
Current Rating5 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating5 A
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationRight Angle
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth12.2 mm
Diameter3 mm
Height8.77 mm
Lead Pitch3 mm
Length16.15 mm
Pitch3 mm
Row Spacing3 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-0802.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages1 year ago
Molex
Technical Drawing1 page13 years ago
Datasheet1 page16 years ago
Farnell
Datasheet2 pages0 years ago
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
TME
Datasheet2 pages1 year ago
Upverter
Technical Drawing2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Datasheet1 page22 years ago
Jameco
Datasheet8 pages17 years ago
Verical
Datasheet1 page17 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantCompliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago