Molex 43045-0819

Connector Wire to Board Header 8 Position 3mm Solder Straight SMD Embossed Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount, Through Hole
Number of Pins8
PlatingTin
Technical
Contact Resistance10 mΩ
Current Rating5 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating18 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)250 V
Dimensions
Depth13.38 mm
Height10.16 mm
Lead Pitch3 mm
Length28.58 mm
Pitch3 mm
Row Spacing6.86 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-0819.

Sager Electronics
Datasheet2 pages10 years ago
Datasheet2 pages4 years ago
Datasheet2 pages3 years ago
Molex
Technical Drawing1 page11 years ago
Datasheet1 page16 years ago
Farnell
Technical Drawing1 page4 years ago
element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page17 years ago
Jameco
Datasheet10 pages16 years ago
element14
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+16.82%

Alternate Parts

Price @ 1000
$ 2.85
$ 1.611
$ 1.611
Stock
198,423
1,001,983
1,001,983
Authorized Distributors
18
19
19
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Surface Mount, Through Hole
PCB, Surface Mount
PCB, Surface Mount
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass, Tin
Brass, Tin

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 43045-0819.

Related Parts

Descriptions

Descriptions of Molex 43045-0819 provided by its distributors.

Connector Wire to Board Header 8 Position 3mm Solder Straight SMD Embossed Tape and Reel
PCB Header Temperature range: max. 105 °C Housing Material: Thermoplastic Poles: 8 Rated current: 5 A
CONNECTOR, HEADER, 8POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass Alloy; SVHC:No SVHC (15-Jan-2019); Connector Mounting:PCB Mount; No. of Rows:2 Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450819
  • 43045-0819.
  • 430450819
  • 430450819.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount, Through Hole
Number of Pins8
PlatingTin
Technical
Contact Resistance10 mΩ
Current Rating5 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating18 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows2
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)250 V
Dimensions
Depth13.38 mm
Height10.16 mm
Lead Pitch3 mm
Length28.58 mm
Pitch3 mm
Row Spacing6.86 mm

Documents

Download datasheets and manufacturer documentation for Molex 43045-0819.

Sager Electronics
Datasheet2 pages10 years ago
Datasheet2 pages4 years ago
Datasheet2 pages3 years ago
Molex
Technical Drawing1 page11 years ago
Datasheet1 page16 years ago
Farnell
Technical Drawing1 page4 years ago
element14 APAC
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet1 page17 years ago
Jameco
Datasheet10 pages16 years ago
element14
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantCompliant
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago