Molex 42820-2213

Minifit Sr Hdr Assy 062 Clip 2 Ckt Gold Rohs Compliant: Yes |Molex 42820-2213
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Contact GenderMale
Contact Resistance1.5 mΩ
Current Rating50 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Height14.6 mm
Lead Pitch10 mm
Pitch10 mm

Documents

Download datasheets and manufacturer documentation for Molex 42820-2213.

Sager Electronics
Datasheet2 pages10 years ago
Datasheet2 pages1 year ago
Molex
Datasheet1 page12 years ago
Farnell
Datasheet2 pages6 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Upverter
Technical Drawing2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
TME
Datasheet1 page9 years ago
Factory Futures
Datasheet1 page13 years ago
Mouser
Datasheet1 page16 years ago
DigiKey
Datasheet1 page21 years ago

Inventory History

3 month trend:
-11.28%

Alternate Parts

Price @ 1000
$ 3.89
$ 4.045
$ 4.045
Stock
140,273
112,957
112,957
Authorized Distributors
19
15
15
Gender
Male
Female
Female
Pitch
10 mm
10 mm
10 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 42820-2213.

Related Parts

Descriptions

Descriptions of Molex 42820-2213 provided by its distributors.

Minifit Sr Hdr Assy 062 Clip 2 Ckt Gold Rohs Compliant: Yes |Molex 42820-2213
10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right-Angle, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 2 Circuits
Connector, HEADER, 2POS, 1ROW, 10mm; Pitch Spacing:10mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Mini-Fit Sr. 42820 Series; Contact
Pitch mm = 10 / Contacts = 2 / Rows = 1 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold over Nickel / Shrouded = Yes / Mounting Pin Length mm = 3.5 / Current Rating A = 50 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Mini-Fit Sr.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428202213
  • 428202213

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Contact GenderMale
Contact Resistance1.5 mΩ
Current Rating50 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Height14.6 mm
Lead Pitch10 mm
Pitch10 mm

Documents

Download datasheets and manufacturer documentation for Molex 42820-2213.

Sager Electronics
Datasheet2 pages10 years ago
Datasheet2 pages1 year ago
Molex
Datasheet1 page12 years ago
Farnell
Datasheet2 pages6 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Upverter
Technical Drawing2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
TME
Datasheet1 page9 years ago
Factory Futures
Datasheet1 page13 years ago
Mouser
Datasheet1 page16 years ago
DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago