Molex 42819-2213

Mini-Fit Sr. Through Hole PCB Header, Straight, 2 Contacts, 1 Rows, 10mm Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MaterialThermoplastic
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Contact Resistance1 mΩ
Current Rating50 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Dimensions
Pitch10 mm

Documents

Download datasheets and manufacturer documentation for Molex 42819-2213.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages1 year ago
Molex
Datasheet1 page11 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Verical
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
+4.05%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 42819-2213.

Related Parts

Descriptions

Descriptions of Molex 42819-2213 provided by its distributors.

Mini-Fit Sr. Through Hole PCB Header, Straight, 2 Contacts, 1 Rows, 10mm Pitch
10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, 0.76µm Gold (Au) Selective Plating, 2 Circuits
Connector, HEADER, 2POS, 1ROW, 10mm; Pitch Spacing:10mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Mini-Fit Sr. 42819 Series; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428192213
  • 42-819-2213
  • 428192213

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MaterialThermoplastic
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Contact Resistance1 mΩ
Current Rating50 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating600 V
Dimensions
Pitch10 mm

Documents

Download datasheets and manufacturer documentation for Molex 42819-2213.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages1 year ago
Molex
Datasheet1 page11 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Verical
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago