EBM-Papst 4184NMCR

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 133.6 CFM
$ 88.961
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4184NMCR.

Farnell

Datasheet4 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
-3.80%

Related Parts

EBM-Papst4182NGX
DC Fan Axial Sintec-Sleeve Bearing 12V 6V to 15V 94.17CFM 44dB 119 X 119 X 38mm
EBM-Papst4650N
AC Fans Tubeaxial Fan, 119x119x38mm, 230VAC, 94.2CFM, 19W, 46dBA, 2650RPM, Sintec
EBM-Papst4650Z
Ac Fans Tubeaxial Fan, 119X119X38Mm, 230Vac, 94.2Cfm, 19W, 40Dba, 2650Rpm, Sintec
120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 85CFM 39dBA 12" Wires
DC Fan Sleeve Bearing 12V 0.5A 4.7W 2800RPM 105CFM 47dB Flange Mount
DC Fan Sleeve Bearing 24V 0.23A 4.8W 2540RPM 96CFM 47dB Flange Mount

Descriptions

Descriptions of EBM-Papst 4184NMCR provided by its distributors.

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 133.6 CFM
FAN; DC; 24V; 119X119X38MM; SQ; 94.2CFM; 3.6W; 44DBA; 2800RPM; PLUGS
Dc Tubeaxial Fan |Ebm-Papst 4184NMCR
Current Rating Max. mA = 190 / Operating Voltage Max. V = 30 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Stainless Steel Bearing / Fan Speed min-1 = 2800 / Flow Rate m³/h = 148 / Width mm = 119 / Current Rating Min. mA = 58 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 43 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4184 NMCR