Orion OD1238-12HSS

DC Fan Sleeve Bearing 12V 0.5A 4.7W 2800RPM 105CFM 47dB Flange Mount
$ 13.884
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD1238-12HSS.

Future Electronics

Datasheet1 page15 years ago

IHS

Orion

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.01%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
DC Fan Sleeve Bearing 24V 0.23A 4.8W 2540RPM 96CFM 47dB Flange Mount
Sunon FansSP101A-1123HST
FAN AXIAL 120X38MM 115VAC TERM
120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 85CFM 39dBA 12" Wires
AC Fan Axial Sleeve Bearing 115V 85CFM/105CFM 43dB/48dB 119 X 119 X 38.5mm High Speed
AC Fan Axial Sleeve Bearing 115V 85CFM/105CFM 43dB/48dB 119 X 119 X 38.5mm High Speed

Descriptions

Descriptions of Orion OD1238-12HSS provided by its distributors.

DC Fan Sleeve Bearing 12V 0.5A 4.7W 2800RPM 105CFM 47dB Flange Mount
120 mm x 120 mm x 38 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 105CFM 47dBA 12" Wires
Orion Fans OD1238-12HSS DC Fan, 12V, 105CFM, 120x120x38mm, OD1238-SS Series
Axial Fan, 105Cfm, 47Db, 4.7W, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Sleeve Bearing; Air Flow - Cfm:105Cfm; Noise Rating:47Dba; Power Rating:4.7W; Ip Rating:Ip55Rohs Compliant: Yes |Orion Fans OD1238-12HSS
Current Rating Max. mA = 500 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 2800 / Flow Rate m³/h = 178.4 / Width mm = 120 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 120 / Nominal Voltage V = 12 / Noise Level dBA = 47 / Depth mm = 38

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD1238-12HSS.