TE Connectivity 4-1419128-4

Electromechanical Relay 12VDC 10A SPST-NO (10.2x18.2x14.6)mm THT General Purpose Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Through Hole
Weight9 g
Technical
Coil Current37.5 mA
Coil Power450 mW
Coil Resistance320 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating10 A
Contact Voltage Rating (DC)30 V
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Operate Time10 ms
Relay TypeGeneral Purpose
Release Time4 ms
Switching Current5 A
TerminationPCB
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Depth10.2 mm
Height14.7 mm
Length18.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1419128-4.

SOS electronic
Datasheet3 pages10 years ago
Master Electronics
Datasheet4 pages6 years ago
TE Connectivity
Datasheet2 pages8 years ago
Technical Drawing2 pages11 years ago
Farnell
Datasheet3 pages12 years ago
Datasheet2 pages15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago

Inventory History

3 month trend:
+1.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-1419128-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 4-1419128-4 provided by its distributors.

Electromechanical Relay 12VDC 10A SPST-NO (10.2x18.2x14.6)mm THT General Purpose Relay
SPST-NO PCB Mount Relay Through Hole, 10 A, 12V dc | TE Connectivity 4-1419128-4
General Purpose Relay, Oje Series, Power, Non Latching, Spst-No, 12 Vdc, 10 A Rohs Compliant: Yes |Oeg Te Connectivity 4-1419128-4
General Purpose Relays SPST-NO 10A 250VAC Miniature PCB Relay
silver 12V 10A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.2mm Power Relays ROHS
Relay, 1 Form A (N/O), 12 V (DC), 320 Ω, 10 A, 277 V (AC), monostable, 4-1419128-4
Electromechanical Relay SPST-NO 10A 12VDC Through Hole
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Current:10A; Product Range:OJE Series; Relay
OJE-SS-112HMF,F000 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 450 mW Coil Resistance: 320 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 450 mW 320 Ω | Std Oeg Miniature PCB Oj/oje Pow Relay | Part Number: OJE-SS-112HMF,F000 | Internal Number: 4-1419128-4 | TE Connectivity
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 10A; Product Range: OJE Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: 30VDC; Contact Material: Silver; Coil Resistance: 320ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: VDE; Coil Voltage VDC Nom: 12V; Contact Current Max: 10A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; External Depth: 18.2mm; External Height: 14.6mm; External Width: 10.2mm; Relay Type: Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJE-SS-112HMF,F000

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Through Hole
Weight9 g
Technical
Coil Current37.5 mA
Coil Power450 mW
Coil Resistance320 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating10 A
Contact Voltage Rating (DC)30 V
Current Rating10 A
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Operate Time10 ms
Relay TypeGeneral Purpose
Release Time4 ms
Switching Current5 A
TerminationPCB
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Depth10.2 mm
Height14.7 mm
Length18.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1419128-4.

SOS electronic
Datasheet3 pages10 years ago
Master Electronics
Datasheet4 pages6 years ago
TE Connectivity
Datasheet2 pages8 years ago
Technical Drawing2 pages11 years ago
Farnell
Datasheet3 pages12 years ago
Datasheet2 pages15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet4 pages8 years ago
Materials Sheet4 pages7 years ago