TE Connectivity 1393194-9

Electromechanical Relay 12VDC 320Ohm 10A SPST-NO (18.2x10.2x14.7)mm THT Miniature PCB Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins4
Technical
Coil Current37.5 mA
Coil Power450 mW
Coil Resistance320 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating10 A
Max Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Operate Time10 ms
Power Consumption450 mW
Relay TypeGeneral Purpose
Resistance320 Ω
Schedule B8536410050
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Dimensions
Depth10.2 mm
Length18.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393194-9.

Electro Sonic
Datasheet2 pages12 years ago
TE Connectivity
Datasheet4 pages6 years ago
Datasheet3 pages10 years ago
Datasheet2 pages8 years ago
Technical Drawing2 pages11 years ago
element14
Datasheet2 pages19 years ago
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Sager Electronics
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago

Inventory History

3 month trend:
+214%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1393194-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 1393194-9 provided by its distributors.

Electromechanical Relay 12VDC 320Ohm 10A SPST-NO (18.2x10.2x14.7)mm THT Miniature PCB Relay
T77 Series 10 A SPST (1 Form A) 12 VDC Miniature General Purpose Power Relay
Relay; Monostable Magnetic Coil System; 10 A; 1 Form A; Spst-No; 1 N/O
Electromechanical Relay SPST-NO 10A 12VDC 320Ohm Through Hole
Relay, 1 Form A (N/O), 12 V (DC), 320 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, 1393194-9
General Purpose 12VDC SPST-NO Non Latching Plugin Power Relays ROHS
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
T77S1D10-12 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 450 mW Coil Resistance: 320 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 450 mW 320 Ω | Power Relay | Part Number: T77S1D10-12 | Internal Number: 1393194-9 | Alias Number: T77-S1D1012 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-393194-9
  • T77S1D10-12
  • T77S1D10-12.

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins4
Technical
Coil Current37.5 mA
Coil Power450 mW
Coil Resistance320 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating10 A
Max Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Operate Time10 ms
Power Consumption450 mW
Relay TypeGeneral Purpose
Resistance320 Ω
Schedule B8536410050
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Dimensions
Depth10.2 mm
Length18.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393194-9.

Electro Sonic
Datasheet2 pages12 years ago
TE Connectivity
Datasheet4 pages6 years ago
Datasheet3 pages10 years ago
Datasheet2 pages8 years ago
Technical Drawing2 pages11 years ago
element14
Datasheet2 pages19 years ago
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Sager Electronics
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago
Reach Statement1 page6 years ago