TE Connectivity 1461402-6

Electromechanical Relay 12VDC 320Ohm 10A SPST-NO(18.2x10.2x14.7)mm THT Miniature Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins4
Weight9 g
Technical
Coil Current37.5 mA
Coil Power450 mW
Coil Resistance320 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating10 A
Contact Voltage Rating (DC)30 V
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)265 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Operate Time10 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time4 ms
TerminationPC Pin, PCB
Throw ConfigurationSPST
Dimensions
Depth10.2 mm
Height14.7 mm
Length18.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461402-6.

element14 APAC
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Sager Electronics
Datasheet2 pages8 years ago
Master Electronics
Datasheet4 pages6 years ago
TE Connectivity
Technical Drawing2 pages11 years ago
Datasheet1 page12 years ago
Datasheet6 pages16 years ago
Newark
Datasheet3 pages12 years ago
Electro Sonic
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+7.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1461402-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 1461402-6 provided by its distributors.

Electromechanical Relay 12VDC 320Ohm 10A SPST-NO(18.2x10.2x14.7)mm THT Miniature Relay
Electromechanical Relay 12VDC 320Ohm 10A SPST-NO (( 18.2mm 10.2mm 14.7mm)) THT Industrial Relay
OJE, OEG Series 10 A SPST 12 VDC Through Hole General Purpose Power Relay
Electromechanical Relay SPST-NO 10A 12VDC 320Ohm Through Hole
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.038A (Coil), 12VDC (Coil), 450mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Relay, Spst-No, 277Vac, 30Vdc, 10A, Th; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:10A; Product Range:Oje Series; Relay Mounting:Pcb; Coil Type:-; Contact Voltage Vac:277Vac; Relay Terminals:Through Hole Rohs Compliant: Yes |Oeg Te Connectivity 1461402-6
OJE-SH-112HM,000 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 450 mW Coil Resistance: 320 Ω Coil Special Features: UL Coil Insulation Class E Standard Monostable, DC 450 mW 320 Ω | Std Oeg Miniature PCB Oj/oje Pow Relay | Part Number: OJE-SH-112HM,000 | Internal Number: 1461402-6 | TE Connectivity
RELAY, SPST-NO, 250VAC, 30VDC, 10A; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:10A; Product Range:OJE Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:30VDC; Contact Material:Silver; Coil Resistance:320ohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:VDE; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:30V; External Depth:18.2mm; External Height:14.7mm; External Width:10.2mm; Nom Operating Power:450mW; Relay Type:Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1461402-6.
  • 1461402-6..
  • OJE-SH-112HM 000
  • OJE-SH-112HM,000
  • OJE-SH-112HM-000
  • OJE-SH-112HM000

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins4
Weight9 g
Technical
Coil Current37.5 mA
Coil Power450 mW
Coil Resistance320 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating10 A
Contact Voltage Rating (DC)30 V
Max Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)265 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-30 °C
Operate Time10 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time4 ms
TerminationPC Pin, PCB
Throw ConfigurationSPST
Dimensions
Depth10.2 mm
Height14.7 mm
Length18.2 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1461402-6.

element14 APAC
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Sager Electronics
Datasheet2 pages8 years ago
Master Electronics
Datasheet4 pages6 years ago
TE Connectivity
Technical Drawing2 pages11 years ago
Datasheet1 page12 years ago
Datasheet6 pages16 years ago
Newark
Datasheet3 pages12 years ago
Electro Sonic
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago